Thermistors - NTC

Results: 4.697
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Bourns NTC (Negative Temperature Coefficient) Thermistors 25 dia Power NTC 8ohm Y kink bulk 257In Stock
Min.: 1
Mult.: 1

BN 8 Ohms 7 W 20 % PCB Mount Radial - 40 C + 200 C 25 mm 29 mm 8 mm 35 mm Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 3.585In Stock
Min.: 1
Mult.: 1

NXFT 3380 K 10 kOhms 3 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 35 mm 1.2 mm Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1.000In Stock
Min.: 1
Mult.: 1

NXFT 3380 K 10 kOhms 3 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 45 mm 1.2 mm Bulk

Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 9In Stock
22.000Expected 10/9/2026
Min.: 1
Mult.: 1

NXFT 3380 K 10 kOhms 3 mW 1 % Off-Board Wire Lead - 40 C + 125 C 1.2 mm 50 mm 1.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 219In Stock
Min.: 1
Mult.: 1

GE 3553 K 3 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 4K OHM 10% DO35 Diode 398In Stock
Min.: 1
Mult.: 1

GE 3553 K 4 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 10In Stock
Min.: 1
Mult.: 1

GE 4567 K 500 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 532In Stock
Min.: 1
Mult.: 1

GE 3553 K 5 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated +-10% Tolerance 106In Stock
Min.: 1
Mult.: 1

MELF 3992 K 10 kOhms 25 mW 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 1 Deg Accuracy 169In Stock
2.500Expected 9/14/2026
Min.: 1
Mult.: 1

MS 100 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RL2006-1600-103-SA 276In Stock
Min.: 1
Mult.: 1

SA 4073 K 2.78 kOhms 6.5 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.81 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10k Ohm Glass 851In Stock
Min.: 1
Mult.: 1

GE 3992 K 10 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2.7K OHM 10% DO35 Diode 258In Stock
Min.: 1
Mult.: 1

GE 4102 K 2.786 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 3KOhm +/-.1C Epoxy Interchangeable Chip 46In Stock
Min.: 1
Mult.: 1

DC95 3969 K 3 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 3KOhm +/-.2C Epoxy Interchangeable Chip 49In Stock
Min.: 1
Mult.: 1

DC95 3969 K 3 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 50KOhm +/-.1C Epoxy Interchangeable Chip 250In Stock
Min.: 1
Mult.: 1

DC95 50000 K 50 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 50KOhm +/-.2C Epoxy Interchangeable Chip 490In Stock
Min.: 1
Mult.: 1

DC95 50000 K 50 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 30KOhm +/-.1C Epoxy Interchangeable Chip 105In Stock
Min.: 1
Mult.: 1

DC95 30000 K 30 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10KOhm +/-.1C Epoxy Interchangeable Chip 306In Stock
Min.: 1
Mult.: 1

DC95 10000 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 50K Ohm +/- 0.1C 0-70C 101In Stock
Min.: 1
Mult.: 1

EC95 50000 K 50 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 30K Ohm +/- 0.2C 0-70C 73In Stock
Min.: 1
Mult.: 1

EC95 30000 K 30 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy coated, 0.008"OD leads, 10Kohm +/-0.2C from 0C-70C 553In Stock
Min.: 1
Mult.: 1
EC95 10000 K 10 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0.030" OD Cap 10K Ohm +/-0.1C 37C 267In Stock
1.000Expected 10/30/2026
Min.: 1
Mult.: 1

MA100 3969 K 10 kOhms 0.1 C Off-Board Wire Lead 0 C + 50 C Probe 0.768 mm 9.52 mm 0.768 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors HarshEnviroChipTherm 1000oHmMatSys2A 875In Stock
Min.: 1
Mult.: 1

CR1 3627 K 1 kOhms 2.2 mW 2 % Off-Board Wire Lead - 40 C + 170 C 3 mm 45 mm 3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors NTC (Negative Temperature Coefficient) Thermistors Chip in Glass 10Kohm 2In Stock
3.000On Order
Min.: 1
Mult.: 1
3434 K 10 kOhms 750 uW 5 % PCB Mount Radial - 40 C + 300 C 1.3 mm 65 mm 1.3 mm 2.2 mm Bulk