PCB Mount Thermistors - NTC

Results: 4.421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 470Kohms 5000 5% 260In Stock
36.000On Order
Min.: 1
Mult.: 1

B57164K 5000 K 470 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 68 Ohms 3050 3% 722In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3050 K 68 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 68 Ohms 3050 3% 1.186In Stock
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 68 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 5% B-4000 NTC 17.323In Stock
Min.: 1
Mult.: 1
: 10.000

NTC THERMISTOR ICL, P13 14.5mm 4000 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 47K 5% B-4000 NTC 12.858In Stock
Min.: 1
Mult.: 1
: 10.000

Standard 4000 K 47 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 4.7K 5% B-4000 NTC AEC-Q200 3.363In Stock
Min.: 1
Mult.: 1
: 10.000

Standard 3980 K 4.7 kOhms 150 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K301/10k/A1 SW15x21 NTC Thrm AMP-Modu 2% 35In Stock
Min.: 1
Mult.: 1

NTC Washing machines, NTC Dish washer, Stainless steel case 3460 K 3 kOhms 375 mW 2 % PCB Mount Radial - 55 C + 125 C 4.8 mm 13 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K H60 B-3650 817In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive 3650 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K J60 B-3650 1.880In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive 3635 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1K H60 B-4000 NTC Thermistor 1.905In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 3980 K 1 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 22K OHM 3% 1.932In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4000 K 2.2 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0603 2K2 J60 B-4000 7.500In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4000 K 2.2 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K 5% B-4000 NTC 7.510In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4000 K 22 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47K 5% B-4000 NTC 5.202In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4000 K 47 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K H60 B-3455 NICA 5.725In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 3455 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-3455 NTC 11.322In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 3455 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K J60 B-4500 NTC Thermistor 6.559In Stock
4.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 4.000

B573V2 4500 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 100K OHM 5% 10.240In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive 4282 K 100 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 5.580In Stock
Min.: 1
Mult.: 1
: 4.000

Standard 4000 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% B-4108 NICA 551In Stock
8.000Expected 10/13/2026
Min.: 1
Mult.: 1
: 4.000

Automotive 4131 K 47 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 47K F60 B-4108 NICA 3.916In Stock
Min.: 1
Mult.: 1
: 4.000

B573V2 4131 K 47 kOhms 180 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors FILM CAP PFC 0.39uF 100k H60 B-4334 NICA 7.790In Stock
Min.: 1
Mult.: 1
: 4.000
Automotive 4334 K 100 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors FILM CAP BOX 0.33uF 100k J60 B-4334 NICA 6.788In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive 4334 K 100 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K H60 B-4480 4.604In Stock
Min.: 1
Mult.: 1
: 4.000

NTC THERMISTOR ICL, S364 21mm 4480 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K H60 B-4480 NTC Thermistor 2.627In Stock
Min.: 1
Mult.: 1
: 4.000

NTC THERMISTOR ICL, S364 21mm 4480 K 100 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape