PCB Mount Thermistors - NTC

Results: 4.421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 247In Stock
Min.: 1
Mult.: 1

NTCD 3400 K 10 kOhms 20 mW 3 % PCB Mount Radial - 40 C + 160 C 2.3 mm 16 mm 4.7 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC radial lead (axial U-bend+coating), 3x1.8f, 2k/3%, 3535K 25In Stock
Min.: 1
Mult.: 1

NTCD 3535 K 2 kOhms 20 mW 3 % PCB Mount Radial - 40 C + 160 C 2.3 mm 16 mm 4.7 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 2.654In Stock
15.000Expected 9/23/2026
Min.: 1
Mult.: 1
: 15.000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0201 10Kohm 3% Thermistor 2.636In Stock
Min.: 1
Mult.: 1
: 15.000

NTCG 4250 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0201 100Kohm 1% Thermistor 9.019In Stock
Min.: 1
Mult.: 1
: 15.000

NTCG 4085 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100 OHM, 3%, 0402 19.000In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 3250 K 100 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0402 B= 3% ,100O 5% 17.930In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 3250 K 100 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 22ohm 5% Thermistor 7.560In Stock
10.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 10.000

NTCG 3250 K 22 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 30 OHM, 5%, 0402 14.758In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 3250 K 30 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 40ohm 5% 0402 10.205In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 3250 K 40 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 47ohm 5% Thermistor 6.948In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 3250 K 47 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 1%, 0402 2.710In Stock
380.000On Order
Min.: 1
Mult.: 1
: 10.000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K OHM 1% NTC AEC-Q200 125C 6.987In Stock
10.000Expected 10/14/2026
Min.: 1
Mult.: 1
: 10.000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 6.696In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10Kohm 3% AEC-Q200 150C 18.620In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 3453 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K OHM 3% NTC AEC-Q200 125C 46In Stock
10.000Expected 12/23/2026
Min.: 1
Mult.: 1
: 10.000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10Kohm 5% Thermistor 3.502In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 3435 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10Kohm 5% AEC-Q200 150C 8.094In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 3453 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10Kohm 5% 0402 21.851In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 4100 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 470ohm 5% 0402 3.137In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 3650 K 470 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 680ohm 5% 0402 2.127In Stock
10.000Expected 8/26/2026
Min.: 1
Mult.: 1
: 10.000

NTCG 3650 K 680 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 5.839In Stock
10.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 10.000
NTCG 3950 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10Kohm 5% Thermistor 32.764In Stock
90.000Expected 10/13/2026
Min.: 1
Mult.: 1
: 10.000

NTCG 3950 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 47K OHM, 1%, 0402 14.626In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 4085 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 47Kohm 1% AEC-Q200 125C 5.034In Stock
Min.: 1
Mult.: 1
: 10.000

NTCG 4137 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel