PCB Mount Thermistors - NTC

Results: 4.421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 50K OHM 1% DO-35 GLASS 145In Stock
Min.: 1
Mult.: 1

GET 3892 K 50 kOhms 1 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 50K OHM 10% 2.500In Stock
Min.: 1
Mult.: 1

GET 3892 K 50 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 198In Stock
Min.: 1
Mult.: 1

GET 4640 K 5 mOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 185In Stock
Min.: 1
Mult.: 1

GET 3892 K 8.2 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.16 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% EPOXY COATED 6In Stock
Min.: 1
Mult.: 1

AC 3892 K 10 kOhms 1 % PCB Mount Radial - 55 C + 125 C 0.14 in 0.675 0.14 in 0.14 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 400In Stock
Min.: 1
Mult.: 1

DC 3892 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.125 in 1 in 0.125 in 0.125 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 218In Stock
Min.: 1
Mult.: 1

DC 3892 K 30 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.125 in 1 in 0.125 in 0.125 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% GLASS COATED 144In Stock
Min.: 1
Mult.: 1

GP 3695 K 10 kOhms 2 % PCB Mount Radial - 55 C + 250 C 0.06 in 1.135 in 0.06 in 0.135 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% GLASS COATED 208In Stock
Min.: 1
Mult.: 1

GP 3977 K 10 kOhms 1 % PCB Mount Radial - 40 C + 300 C 0.06 in 1.135 in 0.06 in 0.135 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U.S. SENS 295In Stock
Min.: 1
Mult.: 1

LC 3892 K 10 kOhms 2 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC 100K OHM +/-1% 10In Stock
1.000Expected 9/14/2026
Min.: 1
Mult.: 1

MM 3892 K 100 kOhms 1 % PCB Mount SMD/SMT - 55 C + 220 C 0.053 in 0.075 in 0.053 in 0.049 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC 20K OHM +/-1% 255In Stock
Min.: 1
Mult.: 1
MM 3892 K 20 kOhms 1 % PCB Mount SMD/SMT - 55 C + 220 C MicroMELF-2 0.053 in 0.075 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1K OHM 0.2C BEAD 100In Stock
Min.: 1
Mult.: 1

PT 3892 K 1 kOhms 0.2 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC 10K OHM +/-10% 2.588In Stock
Min.: 1
Mult.: 1
: 2.500

SM 3892 K 10 kOhms 10 % PCB Mount SMD/SMT - 55 C + 220 C 0.06 in 0.135 in 0.06 in 0.06 in Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U.S. SENSOR 103In Stock
Min.: 1
Mult.: 1

SM 3419 K 5 kOhms 10 % PCB Mount SMD/SMT - 55 C + 220 C 0.06 in 0.135 in 0.06 in 0.06 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 2% DO-35 65In Stock
Min.: 1
Mult.: 1

USUG1000 3892 K 10 kOhms 20 mW 2 % PCB Mount Axial - 40 C + 150 C DO-35-2 0.075 in 1 in 0.075 in 0.16 in Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1.092In Stock
Min.: 1
Mult.: 1

NCG18 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 7.120In Stock
Min.: 1
Mult.: 1
: 15.000

NCP 4050 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 14.750In Stock
Min.: 1
Mult.: 1
: 15.000

NCP 4250 K 68 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 30.369In Stock
Min.: 1
Mult.: 1
: 15.000

NCP 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 14.215In Stock
15.000Expected 11/4/2026
Min.: 1
Mult.: 1
: 15.000

NCP 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 8.182In Stock
Min.: 1
Mult.: 1
: 10.000

NCU 4050 K 47 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% 14.017In Stock
40.000On Order
Min.: 1
Mult.: 1
: 10.000

NCU15_S 4050 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 100K OHM .5% 4.635In Stock
10.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 10.000

NCU 4250 K 100 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 15.908In Stock
70.000On Order
Min.: 1
Mult.: 1
: 10.000

NCU 4250 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel