- 55 C Thermistors - NTC

Results: 1.129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging

Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors R 10Kohm 1% B 3984K 0.5% 5.488In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3984 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 185 C 2.4 mm 40 mm 2.4 mm 6 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% PROBE TO220 1.310In Stock
11.000On Order
Min.: 1
Mult.: 1

TO 3892 K 10 kOhms 5 % PCB Mount Radial - 55 C + 150 C TO-220-2 0.595 in 0.4 in 0.165 in Tube
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% PROBE TO220 4.015In Stock
Min.: 1
Mult.: 1

TO 3892 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C TO-220-2 0.595 in 0.4 in 0.165 in Tube
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY 1.212In Stock
900On Order
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 105 C 0.25 in 51.5 in 0.25 in 2 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor Probe 188In Stock
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 105 C 0.25 in 14.25 in 0.314 in 2.25 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM .2% DEG C PROBE ASMB 463In Stock
200Expected 11/11/2026
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 0.2 C Off-Board Wire Lead - 55 C + 150 C 0.188 in 13.5 in 0.188 in 1.5 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 153In Stock
50Expected 9/21/2026
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Off-Board Wire Lead - 55 C + 125 C 0.02 in 12.15 in 0.02 in 0.15 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 351In Stock
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Threaded Wire Lead - 55 C + 125 C 0.3125 in 3.25 in 0.3125 in 0.25 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY 1.603In Stock
674On Order
Min.: 1
Mult.: 1

USP 3892 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 105 C 0.16 in 13.3 in 0.4 in 1.3 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors K 276/12 K/A 27 2% NTC Thermistor 3.964In Stock
Min.: 1
Mult.: 1

NTC Washing machines, NTC Dish washer, Stainless steel case 3760 K 3.243 kOhms 500 mW 2 % Off-Board Wire Lead - 55 C + 125 C 12.4 mm 4.8 mm 0.8 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1540/ 10 K/ 1% NTC Thermistor 3.344In Stock
Min.: 1
Mult.: 1

NTC Probe, K514, Heat resistant 3625 K 10 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1540/10 k/F 1% NTC Thermistor 1.197In Stock
Min.: 1
Mult.: 1

NTC, glass element 3625 K 10 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm Tol 1% AEC-Q200 2.218In Stock
2.000Expected 12/8/2026
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor G1541 / 10k / F5 1% 1.690In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 30 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100kOhm Tol 1% AEC-Q200 1.058In Stock
1.000Expected 10/19/2026
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1550/ 10 K/ 1% NTC Thermistor 7.957In Stock
5.000Expected 11/24/2026
Min.: 1
Mult.: 1

NTC, glass element 3612 K, 3586 K, 3625 K 10 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G550/ 100 K/ 1% NTC Thermistor 4.086In Stock
12.000Expected 9/8/2026
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 1% 6.594In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 32 mW 1 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor G1551 / 10k / F 5 1% 1.150In Stock
1.000Expected 10/27/2026
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 32 mW 1 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 2% 1.000In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 32 mW 2 % Off-Board Radial - 55 C + 200 C 1.8 mm 45 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1560/ 10 K/ 1% NTC Thermistor 895In Stock
2.000Expected 10/2/2026
Min.: 1
Mult.: 1

NTC, glass element 3625 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 2.3 mm 67 mm 2.3 mm 4.1 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors G1560/ 100K/ 1% NTC Thermistor 4.605In Stock
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 2.3 mm 67 mm 2.3 mm 4.1 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 1% 979In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 3 mm 71.2 mm 3 mm 7 mm AEC-Q100 Bulk

TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 150mW 2.391In Stock
2.000Expected 12/3/2026
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 4.4 mm 220 mm 8.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 5.318In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 43 mm 2.5 mm 7 mm AEC-Q200 Bulk