- 40 C Thermistors - NTC

Results: 4.423
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K OHM 0.5% NTC AEC-Q200 125C 25.974In Stock
Min.: 1
Mult.: 1
: 4.000

NTCG 3380 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 15K OHM 3% 556In Stock
Min.: 1
Mult.: 1

NTCGP 3950 K 15 kOhms 22.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 5 mm 300 mm 5 mm 15 mm AEC-Q200 Bulk

TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3980 1.5% 150mW 592In Stock
Min.: 1
Mult.: 1

B57025 3980 K 32.654 kOhms 150 mW 2 % Off-Board Wire Lead - 40 C + 80 C 6.5 mm 1170 mm 6.5 mm 25 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10kOhm 1% AEC-Q200 7.419In Stock
Min.: 1
Mult.: 1
: 4.000

Automotive 3624 K 10 kOhms 180 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0805 10K H62 B-4000 21.806In Stock
16.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 4.000

Automotive 3650 K 10 kOhms 210 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 4.7k 3988 1% 60mW 353In Stock
Min.: 1
Mult.: 1

K800 3988 K 4.7 kOhms 60 mW 1 % Off-Board Wire Lead - 40 C + 100 C 6 mm 870 mm 6 mm 30 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3950 3% 5.087In Stock
8.000Expected 9/8/2026
Min.: 1
Mult.: 1

B57891M 3950 K 10 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 33k 4300 3% 8.375In Stock
10.000Expected 11/30/2026
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing, M891 4300 K 33 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 891/20 K/F 8 1.0% NTC Thermistor 6.146In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 4300 K 20 kOhms 200 mW 1 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3950 3% 5.779In Stock
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing, M891 3950 K 10 kOhms 200 mW 1 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10kohms 1% 52mm 30AWG 9.533In Stock
Min.: 1
Mult.: 1

NTCLE413 3435 K 10 kOhms 100 mW 1 % Off-Board Wire Lead - 40 C + 105 C 3 mm 52 mm 3 mm 10 mm Bulk
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 22Ohms 5% THERMISTOR NTC 75.296In Stock
Min.: 1
Mult.: 1
: 10.000

ERTJ 2750 K 22 Ohms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 10KOhms 1% THERMISTOR NTC 141.629In Stock
Min.: 1
Mult.: 1
: 10.000

ERTJ 3380 K 10 kOhms 66 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Measurement Specialties 10K3A542I
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors SONDE NTC 30 AWG KYNAR 12.726In Stock
Min.: 1
Mult.: 1

ATEXIS SENSE ELEMENTS-MFG 3976 K 10 kOhms 0.2 C Off-Board Wire Lead - 40 C + 125 C 2.5 mm 200 mm 2.5 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K +-2%,M3.5 LUG,50MM WRELGTH 961In Stock
Min.: 1
Mult.: 1

RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 3.7 mm 50 mm 7.5 mm 18 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K +-2%,M3 LUG,150MM WIRE LTH 173In Stock
Min.: 1
Mult.: 1

RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 3.2 mm 150 mm 7.5 mm 16 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K +-2%,M3 LUG,50MM WIRE LGTH 658In Stock
Min.: 1
Mult.: 1

RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 3.2 mm 50 mm 7.5 mm 16 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K +-2%,M4 LUG,50MM WIRE LGTH 498In Stock
Min.: 1
Mult.: 1

RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 50 mm 10 mm 20 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K +-2%,M5 LUG,200MM WIRELGTH 484In Stock
1.000Expected 12/1/2026
Min.: 1
Mult.: 1

RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 5.2 mm 200 mm 10 mm 20 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K +-2%,M6 LUG,500MM WIRELGTH 783In Stock
Min.: 1
Mult.: 1

RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 6.4 mm 500 mm 10.8 mm 25 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K 2%,M3.5 LUG,150MM WRELGTH 760In Stock
Min.: 1
Mult.: 1

RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 3.7 mm 150 mm 7.5 mm 18 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 8 dia Power NTC 15ohm Y kink bulk 923In Stock
Min.: 1
Mult.: 1

BN 15 Ohms 2 W 20 % PCB Mount Radial - 40 C + 170 C 8 mm 10.5 mm 6 mm 13.5 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 8 dia Power NTC 18ohm Y kink bulk 924In Stock
Min.: 1
Mult.: 1

BN 18 Ohms 2 W 20 % PCB Mount Radial - 40 C + 170 C 8 mm 10.5 mm 6 mm 13.5 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 8 dia Power NTC 6ohm Y kink bulk 953In Stock
Min.: 1
Mult.: 1

BN 6 Ohms 2 W 20 % PCB Mount Radial - 40 C + 170 C 8 mm 10.5 mm 6 mm 13.5 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 10 dia Power NTC 2ohm Y kink bulk 3.900In Stock
Min.: 1
Mult.: 1

BN 2 Ohms 2.3 W 20 % PCB Mount Radial - 40 C + 170 C 10 mm 12.5 mm 7.5 mm 17.5 mm Bulk