- 40 C Thermistors - NTC

Results: 4.327
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
CTS Electronic Components NTC (Negative Temperature Coefficient) Thermistors Lead frame NTC 5k 1% Ohm, B 3985 1.000In Stock
Min.: 1
Mult.: 1

TT7 3985 K 5 kOhms - 40 C + 125 C Bulk
CTS Electronic Components NTC (Negative Temperature Coefficient) Thermistors 5K, +/-0.2C: 0C-70C, B3977, Teflon insulated wire 500In Stock
Min.: 1
Mult.: 1

TTS 3977 K 5 kOhms - 40 C + 150 C Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 1%, 3900K, 1% 57.679In Stock
Min.: 1
Mult.: 1
: 10.000

BTN04G 3900 K 10 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity NTC (Negative Temperature Coefficient) Thermistors NTC Rectangle Motor temperature sensor 1.494In Stock
Min.: 1
Mult.: 1

PT1000 4390 K 96 kOhms 3 % Cable Mount Wire Lead - 40 C + 200 C 3.4 mm 1.9 mm 19.5 mm
TE Connectivity NTC (Negative Temperature Coefficient) Thermistors NTC Cylinder Motor temperature sensor 1.599In Stock
Min.: 1
Mult.: 1

PT1000 4390 K 96 kOhms 3 % Cable Mount Wire Lead - 40 C + 200 C 3.3 mm 2.5 mm 19.5 mm
TE Connectivity NTC (Negative Temperature Coefficient) Thermistors NTC Rectanglar Motor temperature sensor 1.111In Stock
Min.: 1
Mult.: 1

PT1000 3550 K 10 kOhms 1 % Cable Mount Wire Lead - 40 C + 200 C 3.4 mm 1.9 mm 19.5 mm
TDK NTC (Negative Temperature Coefficient) Thermistors L871/10k/F1 1% 2.183In Stock
Min.: 1
Mult.: 1

L871 3988 K 10 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L871/100k/F 1% 3.235In Stock
Min.: 1
Mult.: 1

L871 4540 K 100 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L871/2k/F 1% 2.730In Stock
Min.: 1
Mult.: 1

L871 3560 K 2 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L871/30k/F 1% 2.626In Stock
Min.: 1
Mult.: 1

L871 3964 K 30 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors L871/5k/F 1% 2.312In Stock
Min.: 1
Mult.: 1

L871 3988 K 5 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 1% BPar=3435K 110mW Chip NTC AEC-Q200 17.200In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 3435 K 10 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 47KOhms 1% BPar=4050K 110 mW Chip NTC AEC-Q200 7.992In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 4050 K 47 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 1% BPar=3380K 110 mW Chip NTC AEC-Q200 7.876In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 3380 K 10 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 2% BPar=3450K 110 mW Chip NTC AEC-Q200 7.980In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 3450 K 10 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 30KOhms 2% BPar=3950K 110 mW Chip NTC AEC-Q200 7.988In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 3950 K 30 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 5% BPar=4050K 110 mW Chip NTC AEC-Q200 7.982In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 4050 K 10 kOhms 110 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 4.7KOhms 5% BPar=3500K 110 mW Chip NTC AEC-Q200 7.968In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 3500 K 4.7 kOhms 110 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 100KOhms 10% BPar=4100K 110 mW Chip NTC AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 4100 K 100 kOhms 110 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 10% BPar=3435K 110 mW Chip NTC AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 10.000

TNC 3435 K 10 kOhms 110 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 100KOhms 1% BPar=4390K 120 mW Chip NTC AEC-Q200 3.940In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 4390 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 100KOhms 1% BPar=4700K 120 mW Chip NTC AEC-Q200 3.746In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 4700 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 10KOhms 1% BPar=3380K 120 mW Chip NTC AEC-Q200 9.932In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 3380 K 10 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 10KOhms 1% BPar=3910K 120 mW Chip NTC AEC-Q200 9.121In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 3910 K 10 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 100KOhms 1% BPar=4100K 120 mW Chip NTC AEC-Q200 3.778In Stock
Min.: 1
Mult.: 1
: 5.000

TNC 4100 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel