- 45 C Signal Conditioning

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RF360 Signal Conditioning 3 mm x 3 mm - 45 C to + 125 C 433.92 MHz 1.9 dB 6 V 50 Ohms SRD / ISM: 434 MHz 5.021In Stock
9.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 433.92 MHz 6 V 50 Ohms SMD/SMT 3 mm x 3 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3.8 mm x 3.8 mm - 45 C to + 125 C 433.92 MHz 1.9 dB 360 kHz 6 V 50 Ohms SRD / ISM: 434 MHz 1.565In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning SAW Filters 433.92 MHz 6 V 360 kHz 50 Ohms SMD/SMT 3.8 mm x 3.8 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
TDK Signal Conditioning WOUND SMD BALUN TRANSFORMER 2.015In Stock
Min.: 1
Mult.: 1
: 2.000

Signal Conditioning Baluns 40 MHz to 860 MHz 20 V 75 Ohms SMD/SMT - 45 C + 85 C ATB Reel, Cut Tape, MouseReel
RF360 B39321B3741H110
RF360 Signal Conditioning 3 mm x 3 mm - 45 C to + 125 C 315 MHz 2.1 dB 6 V 50 Ohms SRD / ISM: 314 MHz 1.935In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 315 MHz 6 V 50 Ohms SMD/SMT 3 mm x 3 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 4V 1.57542 GHz 50 Ohms SMD/SMT SM-3030-6 145In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57342 GHz to 1.57742 GHz 4 V 18 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 85 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 5 V 925 to 960 MHz 3.0 dB SM3030 913In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 942.5 MHz 925 MHz to 960 MHz 5 V 35 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 5 V 914.45 to 918.45 MHz 2.7 dB 2.795In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 916.45 MHz 914.45 MHz to 918.45 MHz 5 V 4 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 864 to 894 MHz 3.5 dB SM3030 1.234In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 879 MHz 864 MHz to 894 MHz 3 V 30 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3 V 2489.5 to 2494.5 MHz 2.0 dB 775In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 2.492 GHz 2.4895 GHz to 2.4945 GHz 3 V 5 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3 V 480 to 490 MHz 4 dB SM3838-8 210In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 485 MHz 480 MHz to 490 MHz 3 V 10 MHz 50 Ohms SMD/SMT SM-3838-8 - 45 C + 125 C SF Reel, Cut Tape
RFMi Signal Conditioning 3V 1.223 GHz 50 Ohms SMD/SMT 54 MHz 5.0 2.185In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 1.223 GHz 1.196 GHz to 1.25 GHz 3 V 54 MHz 50 Ohms SMD/SMT - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 0V 1.5824 GHz 50 Ohms SMD/SMT SM-2016-4 1.145In Stock
Min.: 1
Mult.: 1
: 10.000

Signal Conditioning Bandpass Filters 1.5824 GHz 1.559 GHz to 1.605 GHz 46 MHz 50 Ohms SMD/SMT SM-2016-4 - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RFMi Signal Conditioning 3V 1.542 GHz 50 Ohms SMD/SMT SM2016-4 34 1.376In Stock
Min.: 1
Mult.: 1
: 10.000

Signal Conditioning Bandpass Filters 1.542 GHz 1.525 GHz to 1.559 GHz 3 V 34 MHz 50 Ohms SMD/SMT SM2016-4 - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 3V 869 MHz Matched SMD/SMT SM-3030-8 2 M 914In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning SAW Filters 869 MHz 868 MHz to 870 MHz 3 V 2 MHz SMD/SMT SM-3030-8 - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
RF360 Signal Conditioning 315 MHz,50 Ohms SMD/SMT 528In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 315 MHz 12 V 50 Ohms SMD/SMT 3 mm x 3 mm x 1 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning 1:2 MMIC Transformer, 1.5 - 13 GHz, 50?
3.610On Order
Min.: 1
Mult.: 1
: 500

Signal Conditioning Baluns 1.5 GHz to 13 GHz 50 Ohms SMD/SMT - 45 C + 85 C MTX2 Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning 1:2 MMIC Transformer, 2 - 18 GHz, 50?
3.915On Order
Min.: 1
Mult.: 1
: 500

Signal Conditioning Baluns 2 GHz to 18 GHz 2 GHz to 18 GHz 50 Ohms SMD/SMT - 45 C + 85 C MTX2 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3 V 1615 to1626.5 MHz 1.3 dB SM
2.430Expected 8/10/2026
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 1.62075 GHz 1.615 GHz to 1.6265 GHz 3 V 11.5 MHz 50 Ohms SMD/SMT SM-3030-6 - 45 C + 125 C SF Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning 2 Ways MMIC SMT DC Pass Power Splitter, 500 - 2500 MHz, 50?
1.565On Order
Min.: 1
Mult.: 1
: 500

Signal Conditioning Power Splitters / Power Combiners 500 MHz to 2.5 GHz 50 Ohms SMD/SMT - 45 C + 85 C GP2S1A Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning 2 Ways MMIC SMT DC Pass Power Splitter, 800 - 2100 MHz, 50?
2.010On Order
Min.: 1
Mult.: 1
: 500

Signal Conditioning Power Splitters / Power Combiners 800 MHz to 2.1 GHz 50 Ohms SMD/SMT - 45 C + 85 C GP2SA Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning 2-Way MMIC SMT Power Splitter, 2700 - 7200 MHz, 50?
946On Order
Min.: 1
Mult.: 1

Signal Conditioning Power Splitters / Power Combiners 2.7 GHz to 7.2 GHz 2.7 GHz to 7.2 GHz 50 Ohms SMD/SMT QFN-12 - 45 C + 105 C GP Tray
Mini-Circuits Signal Conditioning 2 Ways MMIC SMT Power Splitter, 1550 - 4400 MHz, 50?
1.810On Order
Min.: 1
Mult.: 1
: 500

Signal Conditioning Power Splitters / Power Combiners 1.55 GHz to 4.4 GHz 50 Ohms SMD/SMT - 45 C + 85 C GP2Y1A Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 4V 1.57542 GHz 50 Ohms SMD/SMT 15.3 MHz
2.704Expected 8/28/2026
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 1.57542 GHz 1.57342 GHz to 1.57742 GHz 4 V 15.3 MHz 50 Ohms SMD/SMT - 45 C + 85 C SF AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Signal Conditioning GNSS L1/L2/L5/L6 Band Pass Ceramic Filter, 550MHz Bandwidth, 0.85 dB, 1210 (3225 Metric), 3 PC Pad
1.980Expected 8/14/2026
Min.: 1
Mult.: 1
: 2.000

Signal Conditioning Bandpass Filters 1.4 GHz 550 MHz 50 Ohms SMD/SMT - 45 C + 85 C BP Reel, Cut Tape, MouseReel
Fairview Microwave Signal Conditioning SMA Directional Coupler 30 dB 6 GHz to 26.5 GHz Rated to 30 Watts
4Factory Stock Available
Min.: 1
Mult.: 1
Signal Conditioning Directional Couplers 26.5 GHz 6 GHz to 26.5 GHz 50 Ohms - 45 C + 85 C Bag