MAX22707AUB+

Analog Devices / Maxim Integrated
700-MAX22707AUB+
MAX22707AUB+

Mfr.:

Description:
Signal Conditioning 4th Order Zero Crossing Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Zero Crossing Detectors
5 V
SMD/SMT
uMAX-10
- 40 C
+ 125 C
MAX22707
Tube
Brand: Analog Devices / Maxim Integrated
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: Zero Crossing Detector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22707 Precision Zero Crossing Detector

Analog Devices MAX22707 Precision Zero Crossing Detector provides a reliable and repeatable zero-crossing detection signal based on an AC line input. The MAX22707 uses switched-capacitor filters to ensure minimal zero-crossing delay while tracking change in the input frequency. The device provides higher precision and a more inherently stable output than discrete solutions. The Analog Devices MAX22707 features a low-power, precision analog filter based on the switched-capacitor technology designed for precision filtering of AC input noise.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,67 € 5,67 €
4,36 € 43,60 €
3,83 € 191,50 €
3,66 € 366,00 €
3,49 € 872,50 €
3,39 € 1.695,00 €
3,31 € 3.310,00 €
3,22 € 8.050,00 €