MouseReel Trimmer Resistors - SMD

Results: 1.028
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Number of Turns Element Type Adjustment Resistance Power Rating Voltage Rating Tolerance Temperature Coefficient Orientation Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Trimmer Resistors - SMD 4mm SQ 20K 176In Stock
Min.: 1
Mult.: 1
: 200

3314 SMD/SMT Single Turn 1 Turn Cermet Side Slot 20 kOhms 250 mW (1/4 W) 20 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 4mm SQ 500ohm 196In Stock
Min.: 1
Mult.: 1
: 200

3314 SMD/SMT Single Turn 1 Turn Cermet Side Slot 500 Ohms 250 mW (1/4 W) 20 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 4mm SQ 5K 445In Stock
Min.: 1
Mult.: 1
: 200

3314 SMD/SMT Single Turn 1 Turn Cermet Side Slot 5 kOhms 250 mW (1/4 W) 20 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 10ohm 10% 0.5WATTS 819In Stock
Min.: 1
Mult.: 1
: 750

3361 SMD/SMT Single Turn Cermet Top Crossed 10 Ohms 500 mW (1/2 W) 10 % Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 100ohm 10% 0.5WATTS 539In Stock
750Expected 9/24/2026
Min.: 1
Mult.: 1
: 750

3361 SMD/SMT Single Turn Cermet Top Crossed 100 Ohms 500 mW (1/2 W) 300 V 10 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 100K 10% 0.5WATTS 2.512In Stock
42.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 750

3361 SMD/SMT Single Turn Cermet Top Crossed 100 kOhms 500 mW (1/2 W) 300 V 10 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 1M 10% 0.5WATTS 643In Stock
750Expected 10/29/2026
Min.: 1
Mult.: 1
: 750

3361 SMD/SMT Single Turn Cermet Top Crossed 1 MOhms 500 mW (1/2 W) 10 % Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 20ohm 10% 0.5WATTS 750In Stock
Min.: 1
Mult.: 1
: 750

3361 SMD/SMT Single Turn Cermet Top Crossed 20 Ohms 500 mW (1/2 W) 10 % Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 200ohm 10% 0.5WATTS 752In Stock
Min.: 1
Mult.: 1
: 750

3361 SMD/SMT Single Turn Cermet Top Crossed 200 Ohms 500 mW (1/2 W) 300 V 10 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 200K 10% 0.5WATTS 1.249In Stock
Min.: 1
Mult.: 1
: 750

3361 SMD/SMT Single Turn Cermet Top Crossed 200 kOhms 500 mW (1/2 W) 10 % Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 25K 10% 0.5WATTS 327In Stock
1.500Expected 10/26/2026
Min.: 1
Mult.: 1
: 750

3361 SMD/SMT Single Turn Cermet Top Crossed 25 kOhms 500 mW (1/2 W) 300 V 10 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 250K 10% 0.5WATTS 868In Stock
Min.: 1
Mult.: 1
: 750

3361 SMD/SMT Single Turn Cermet Top Crossed 250 kOhms 500 mW (1/2 W) 10 % Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 50ohm 10% 0.5WATTS 1.467In Stock
Min.: 1
Mult.: 1
: 750

3361 SMD/SMT Single Turn Cermet Top Crossed 50 Ohms 500 mW (1/2 W) 10 % Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 500ohm 10% 0.5WATTS 949In Stock
3.000Expected 9/8/2026
Min.: 1
Mult.: 1
: 750

3361 SMD/SMT Single Turn Cermet Top Crossed 500 Ohms 500 mW (1/2 W) 300 V 10 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 5K 10% 0.5WATTS 556In Stock
6.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 750

3361 SMD/SMT Single Turn Cermet Top Crossed 5 kOhms 500 mW (1/2 W) 300 V 10 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 500K 10% 0.5WATTS 1.448In Stock
Min.: 1
Mult.: 1
: 750

3361 SMD/SMT Single Turn Cermet Top Crossed 500 kOhms 500 mW (1/2 W) 10 % Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 100ohm 10% 0.5WATTS 578In Stock
Min.: 1
Mult.: 1
: 500

3361 SMD/SMT Single Turn Cermet Top Crossed 100 Ohms 500 mW (1/2 W) 300 V 10 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 1M 10% 0.5WATTS 273In Stock
Min.: 1
Mult.: 1
: 500

3361 SMD/SMT Single Turn Cermet Top Crossed 1 MOhms 500 mW (1/2 W) 10 % Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 200ohm 10% 0.5WATTS 480In Stock
Min.: 1
Mult.: 1
: 500

3361 SMD/SMT Single Turn Cermet Top Crossed 200 Ohms 500 mW (1/2 W) 300 V 10 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 2K 10% 0.5WATTS 438In Stock
1.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 500

3361 SMD/SMT Single Turn Cermet Top Crossed 2 kOhms 500 mW (1/2 W) 300 V 10 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 20K 10% 0.5WATTS 306In Stock
500Expected 10/23/2026
Min.: 1
Mult.: 1
: 500

3361 SMD/SMT Single Turn Cermet Top Crossed 20 kOhms 500 mW (1/2 W) 300 V 10 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 200K 10% 0.5WATTS 139In Stock
Min.: 1
Mult.: 1
: 500

3361 SMD/SMT Single Turn Cermet Top Crossed 200 kOhms 500 mW (1/2 W) 10 % Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 25K 10% 0.5WATTS 157In Stock
Min.: 1
Mult.: 1
: 500

3361 SMD/SMT Single Turn Cermet Top Crossed 25 kOhms 500 mW (1/2 W) 300 V 10 % 100 PPM / C Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 250K 10% 0.5WATTS 484In Stock
Min.: 1
Mult.: 1
: 500

3361 SMD/SMT Single Turn Cermet Top Crossed 250 kOhms 500 mW (1/2 W) 10 % Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Trimmer Resistors - SMD 1/4" SQ 50ohm 10% 0.5WATTS 169In Stock
Min.: 1
Mult.: 1
: 500

3361 SMD/SMT Single Turn Cermet Top Crossed 50 Ohms 500 mW (1/2 W) 10 % Vertical Adjustment - 55 C + 125 C Reel, Cut Tape, MouseReel