PT1A-50-FR-10K-M6

TE Connectivity / Measurement Specialties
824-PT1A-50-FR-10KM6
PT1A-50-FR-10K-M6

Mfr.:

Description:
Slide Potentiometers VOLTAGE DIVIDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Potentiometers
RoHS:  
REACH - SVHC:
Chassis Mount
Wire Lead
String Potentiometer
10 kOhms
2 W
30 VAC, 30 VDC
10 %
Linear
- 40 C
+ 90 C
Brand: TE Connectivity / Measurement Specialties
Life: 250000 Cycle
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 386,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533408070
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
562,72 € 562,72 €