Bulk Precision Potentiometers

Results: 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Type Mounting Style Linearity Orientation Number of Turns Number of Gangs Resistance Shaft Diameter Shaft Length Voltage Rating Element Type Shaft Type Tolerance Minimum Operating Temperature Maximum Operating Temperature Packaging
ETI Systems Precision Potentiometers 0.5W 1Kohms 3% 13In Stock
59,90 €
52,53 €
51,71 €
51,08 €
Min.: 1
Mult.: 1
SW22E Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.5 % 1 Turn 1 Gang 1 kOhms 0.25 in 0.81 in Wirewound Slotted 3 % Bulk
Bourns Precision Potentiometers 20K 10% Bushing Mnt 1% SINGLE TURN 19In Stock
50,61 €
40,49 €
37,01 €
32,56 €
Min.: 1
Mult.: 1
6657 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 20 kOhms 6.345 mm 22.23 mm Conductive Plastic Slotted 10 % Bulk
BI Technologies / TT Electronics Precision Potentiometers 10K OHM 10-TURN W/W POT 149In Stock
31,26 €
26,06 €
23,07 €
21,65 €
Min.: 1
Mult.: 1
7276 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 10 kOhms 6.33 mm 20.6 mm Wirewound Slotted 5 % - 25 C + 105 C Bulk
Vishay / Spectrol Precision Potentiometers 5/8"SQ 2Kohms 20% Round SS Shaft 65In Stock
25,76 €
21,37 €
18,74 €
17,70 €
Min.: 1
Mult.: 1
No
657 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 5 % 1 Turn 1 Gang 2 kOhms 0.2497 in 0.875 in Conductive Plastic Round / Plain 20 % - 40 C + 125 C Bulk
BI Technologies / TT Electronics Precision Potentiometers 7/8" 10K OHM 10 TURN WIREWOUND 575In Stock
34,71 €
27,54 €
24,90 €
22,42 €
Min.: 1
Mult.: 1
7286 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 0.25 % Horizontal 10 Turn 1 Gang 10 kOhms 6.35 mm 20.625 mm Wirewound Slotted 5 % - 55 C + 125 C Bulk
BI Technologies / TT Electronics Precision Potentiometers 7/8" 1K OHM 10 TURN WIREWOUND 250In Stock
32,09 €
25,64 €
23,35 €
21,86 €
Min.: 1
Mult.: 1
7286 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 0.25 % Horizontal 10 Turn 1 Gang 1 kOhms 6.35 mm 20.625 mm Wirewound Slotted 5 % - 55 C + 125 C Bulk
BI Technologies / TT Electronics Precision Potentiometers 7/8" 20K OHM 10 TURN WIREWOUND 119In Stock
40,70 €
28,70 €
24,34 €
22,42 €
19,67 €
Min.: 1
Mult.: 1
7286 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 0.25 % Horizontal 10 Turn 1 Gang 20 kOhms 6.35 mm 20.625 mm Wirewound Slotted 5 % - 55 C + 125 C Bulk
BI Technologies / TT Electronics Precision Potentiometers 7/8" 2K OHM 10 TURN WIREWOUND 90In Stock
28,66 €
25,63 €
22,47 €
21,21 €
19,67 €
Min.: 1
Mult.: 1
7286 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 0.25 % Horizontal 10 Turn 2 Gang 2 kOhms 6.35 mm 20.625 mm Wirewound Slotted 5 % - 55 C + 125 C Bulk
BI Technologies / TT Electronics Precision Potentiometers 7/8" 5K OHM 10 TURN WIREWOUND 262In Stock
31,50 €
26,12 €
22,89 €
21,62 €
20,67 €
Min.: 1
Mult.: 1
7286 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 0.25 % Horizontal 10 Turn 2 Gang 5 kOhms 6.35 mm 20.625 mm Wirewound Slotted 5 % - 55 C + 125 C Bulk
ETI Systems Precision Potentiometers 2W 1Kohms 5% POT/DIAL COMBO 4In Stock
203,65 €
164,62 €
142,30 €
Min.: 1
Mult.: 1
DC22 Solder Lug Turns Counting Dial Precision Potentiometers Dial Knob Panel Mount 10 Turn 1 kOhms 1.2 in 0.7 in Wirewound 5 % - 30 C + 85 C Bulk
ETI Systems Precision Potentiometers 2W 2Kohms 5% POT/DIAL COMBO 4In Stock
198,36 €
166,53 €
145,83 €
Min.: 1
Mult.: 1
DC22 Solder Lug Turns Counting Dial Precision Potentiometers Dial Knob Panel Mount 10 Turn 2 kOhms 1.2 in 0.7 in Wirewound 5 % - 30 C + 85 C Bulk
ETI Systems Precision Potentiometers 2W 10K 10% 10 TURN potentiome 3In Stock
215,58 €
193,63 €
Min.: 1
Mult.: 1
PC Pin Precision Potentiometers Rotary Metal Panel Mount, PCB Mount 10 Turn 1 Gang Hybrid Slotted Bulk
ETI Systems Precision Potentiometers 5W 100ohms 3% 2In Stock
249,94 €
208,27 €
198,72 €
Min.: 1
Mult.: 1
MR46B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.3 % 10 Turn 1 Gang 100 Ohms 0.25 in 0.8125 in Wirewound Round / Plain 5 % - 55 C + 105 C Bulk
ETI Systems Precision Potentiometers 5W 100Kohms 3% 2In Stock
288,26 €
235,27 €
Min.: 1
Mult.: 1
MR46B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.3 % 10 Turn 1 Gang 100 kOhms 0.25 in 0.8125 in Wirewound Round / Plain 5 % - 55 C + 105 C Bulk
ETI Systems Precision Potentiometers 5K 10Turn 0.5" Wirewound 1In Stock
131,40 €
95,40 €
92,61 €
Min.: 1
Mult.: 1
MW12B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 5 kOhms 0.125 in 0.81 in Wirewound Round / Plain 3 % Bulk
ETI Systems Precision Potentiometers 0.5W 52Kohms 3% 12In Stock
72,45 €
55,71 €
52,62 €
49,69 €
Min.: 1
Mult.: 1
SW22E Solder Lug Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 2 kOhms 0.25 in 0.81 in Wirewound Slotted 3 % Bulk


CTS Electronic Components Precision Potentiometers 16mm, PRECISION ROTARY POTENTIOMETER,SENSOR, IP54, 10K ohm 40In Stock
12,14 €
10,08 €
8,36 €
7,81 €
Min.: 1
Mult.: 1
282 Solder Lug Rotary Sensor Precision Potentiometers Rotary Metal Panel Mount 2 % Horizontal 1 Turn 1 Gang 10 kOhms 6 mm 15 mm 500 VDC Conductive Plastic Slotted 10 % - 40 C + 125 C Bulk
CTS Electronic Components Precision Potentiometers Bushing 7.5mm 5K Ohm 1/4-32 Thd 15mm shf 87In Stock
11,90 €
9,88 €
8,67 €
8,19 €
Min.: 1
Mult.: 1
284 Solder Lug Rotary Sensor Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 5 kOhms 6 mm 15 mm 350 V Conductive Plastic Knurled / Serrated 10 % - 40 C + 125 C Bulk
CTS Electronic Components Precision Potentiometers Bush 7.5mm 10KOhm 1/4-32 Thd 20mm shft 121In Stock
12,38 €
10,50 €
9,20 €
8,69 €
Min.: 1
Mult.: 1
284 Solder Lug Rotary Sensor Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 10 kOhms 6 mm 20 mm 350 V Conductive Plastic Flatted 10 % - 40 C + 125 C Bulk
CTS Electronic Components Precision Potentiometers Bush 7.5mm 100KOhm 1/4-32 Thd 20mm shft 28In Stock
11,06 €
9,19 €
8,06 €
7,62 €
7,16 €
Min.: 1
Mult.: 1
284 Solder Lug Rotary Sensor Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 100 kOhms 6 mm 20 mm 350 V Conductive Plastic Flatted 10 % - 40 C + 125 C Bulk
BI Technologies / TT Electronics Precision Potentiometers 10K ohm 3% 39In Stock
27,72 €
23,01 €
20,17 €
19,59 €
Min.: 1
Mult.: 1
7274 Solder Lug Precision Potentiometers Multi-Turn Precision Potentiometer Panel Mount 0.25 % Horizontal 10 Turn 1 Gang 10 kOhms 6 mm 12.67 mm Wirewound Slotted 5 % - 25 C + 105 C Bulk
BI Technologies / TT Electronics Precision Potentiometers LINEAR-MT POTS 20In Stock
33,50 €
25,09 €
21,76 €
21,43 €
Min.: 1
Mult.: 1
7276 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 20 kOhms 6.33 mm 20.6 mm Wirewound Slotted 5 % - 25 C + 105 C Bulk
BI Technologies / TT Electronics Precision Potentiometers 10K OHM 3-TURN W/W POT 60In Stock
32,63 €
25,88 €
23,40 €
21,07 €
Min.: 1
Mult.: 1
7386 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 0.25 % Horizontal Adjustment 3 Turn 1 Gang 10 kOhms 6.35 mm 20.625 mm Wirewound Slotted 5 % - 55 C + 125 C Bulk
BI Technologies / TT Electronics Precision Potentiometers 5K ohm 1/4" Shaft 3 Turn 33In Stock
32,06 €
24,72 €
22,74 €
20,84 €
Min.: 1
Mult.: 1
7486 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 5 Turn 1 Gang Wirewound Slotted Bulk
Vishay / Spectrol Precision Potentiometers 7/8" RD 1Kohms 20% Lin .50% Servo Mt Metal Housed 3In Stock
62,37 €
Min.: 1
Mult.: 1
157 Potentiometers Servo Mount 1 kOhms Conductive Plastic Round / Plain 20 % - 55 C + 125 C Bulk