200 Ohms Potentiometers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 27mm Rotary Panel Potentiometer 730In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 200 Ohms Linear Horizontal 2 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.225 mm No Switch Without Detent Panel Potentiometer 1000000 Cycle - 55 C + 120 C P270 Tray
Vishay / Sfernice Potentiometers TSM41 YJ 200U 10% TR e3 461In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 200 Ohms Linear Horizontal 250 mW (1/4 W) 7.07 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers 200 10% FULLY SEALED POT 41In Stock
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 200 Ohms Linear Vertical 1.5 W 17.3 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Nidec Components JC22S 200 0.5%
Nidec Components Potentiometers 340 degree electrical angle, .5 W, 200 Ohm resistance, sensing single turn conductive plastic, 0.5% linearity, 22mm diameter, wirewrap leads Non-Stocked
Min.: 1
Mult.: 1

Servo Mount Potentiometers 1 Gang 200 Ohms Linear 500 mW (1/2 W) 15 % Conductive Plastic 1 Turn Smooth 3 mm 15 mm Without Detent Long Life 20000000 Cycle IP40 - 40 C + 85 C JC Bulk