Snap In Potentiometers

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alpha (Taiwan) Potentiometers 20mm LINEAR 50K PC Mount 180In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Knurled / Serrated 6.9 mm 20 mm Without Detent Rotary 15000 Cycle RV141F Bulk
Alpha (Taiwan) Potentiometers 11mm Linear 10K Flat Shaft 637In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 5 VDC to 15 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112FF
Alpha (Taiwan) Potentiometers Audio 9mm 500K 915In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 500 kOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers Audio 9mm 500K 217In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 500 kOhms Log Horizontal 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 9mm Linear 1M 586In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 1 MOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 11mm Audio 500K Dual Unit-Vert PC MT 828In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 500 kOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112BF
Alpha (Taiwan) Potentiometers 11mm Linear 10K Dual Unit-Vert PC MT 732In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112BF
Alpha (Taiwan) Potentiometers 11mm Linear 100K Dual Unit-Vert PC MT 163In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112BF
Alpha (Taiwan) Potentiometers 11mm Linear 10K Dual Unit-Vert PC MT 465In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112BF
Alpha (Taiwan) Potentiometers Audio 9mm 100K ohm 30mm Shaft 797In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 100 kOhms Reverse Audio Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers Audio 9mm 10K ohm 30mm Shaft 475In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Reverse Audio Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers Audio 9mm 10K ohm 30mm Shaft 643In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 9mm Linear 100K 1.004In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers Linear D-Shaft 5K PC Mount 532In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 5 kOhms Linear Vertical 80 mW 150 VAC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle RV120DF
Alpha (Taiwan) Potentiometers Linear 18mm 20K PC MOUNT 731In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 20 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Knurled / Serrated 6 mm 18 mm Without Detent Rotary 15000 Cycle RV141F Bulk
Alpha (Taiwan) Potentiometers 11mm Audio 100K Flat Shaft 947In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 100 kOhms Log Horizontal 50 VAC, 20 VDC Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV110F
Alpha (Taiwan) Potentiometers 11mm Audio 10K Knurled Shaft 962In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Log Horizontal 50 VAC, 20 VDC Metal 1 Turn Knurled / Slotted 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV110F
Alpha (Taiwan) Potentiometers 11mm Audio 100K Knurled Shaft 990In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 100 kOhms Log Horizontal 50 VAC, 20 VDC Metal 1 Turn Knurled / Slotted 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV110F
Alpha (Taiwan) Potentiometers 11mm Audio 10K Knurled Shaft 960In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Log Horizontal 50 VAC, 20 VDC Metal 1 Turn Knurled / Slotted 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV110F
Alpha (Taiwan) Potentiometers Audio 9mm 50K 625In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 50 kOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 11mm Linear 50K Dual Unit-Vert PC MT 141In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112BCF
Alpha (Taiwan) Potentiometers 9mm Linear 1K 998In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 1 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 9mm Linear 1M 692In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 1 MOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers Linear D-Shaft 1M PC Mount 793In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 1 MOhms Linear Vertical 80 mW 150 VAC 30 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle RV120DF
Alpha (Taiwan) Potentiometers 20mm LINEAR 20K PC Mount 336In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 20 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Knurled / Serrated 6.9 mm 20 mm Without Detent Rotary 15000 Cycle RV141F Bulk