Vertical Potentiometers

Results: 2.048
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON
939Expected 9/29/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray

Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON
1.000Expected 9/30/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Center Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Bourns Potentiometers 5K 20%
990Expected 12/17/2026
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Vertical 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm Without Detent Rotary PTV Tray
Alps Alpine Potentiometers 10 KOhms 30% 1In Stock
1.000Expected 9/11/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Vishay / Spectrol Potentiometers 22.2mm 20K 20% 1/4 slotted shaft
100Expected 9/1/2026
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 20 kOhms Linear Vertical 1 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22 mm No Switch Without Detent Rotary 5000000 Cycle - 55 C + 125 C Model 357
KYOCERA AVX Potentiometers 0.5W 250V 10kOhm +/- 20% 6In Stock
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 825 M Bulk
Nidec Components JC10-000-202N
Nidec Components Potentiometers 324 degree electrical angle, .125 W, 2 kOhm resistance, sensing single turn conductive plastic, 2% linearity, 10mm diameter, wirewrap leads
100Expected 12/4/2026
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 2 kOhms Linear Vertical 125 mW (1/8 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 8 mm Long Life 5000000 Cycle IP40 - 30 C + 85 C JC10 Bulk
Alps Alpine Potentiometers Flat 20mm 10k
2.873On Order
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray


Alps Alpine Potentiometers Flat 20mm 10k
849Expected 11/20/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 10K
1.816Expected 12/21/2026
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Vertical 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm 25 mm Without Detent Rotary - 10 C + 70 C RK11K Tray
Alps Alpine Potentiometers 20 KOhms 20%
1.599Expected 11/20/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 20 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray
BI Technologies / TT Electronics Potentiometers 1W 1K Ohms 10% SINGLE TURN
152On Order
Min.: 1
Mult.: 1

Panel Mount Solder Turret Precision Potentiometers 1 Gang 1 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
Alpha (Taiwan) Potentiometers 12mm Linear 10K
1.999Expected 10/21/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 80 mW 150 VAC 20 % 1 Turn Knurled / Serrated 4 mm 0.9 mm No Switch Without Detent Rotary 15000 Cycle RV121F
Alps Alpine Potentiometers 10 KOhms 30%
980Expected 10/7/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers 10 KOhms 20%
962Expected 11/18/2026
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 10 KOhms 20%
379Expected 9/3/2026
Min.: 1
Mult.: 1

PCB Mount SMD/SMT Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 10 VDC 20 % Metal 1 Turn Flatted / D 15 mm Push Switch Without Detent Rotary 15000 Cycle - 40 C + 85 C RK119 Tray
Alps Alpine Potentiometers Potentiometer 10kB
1.591Expected 8/26/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 32.5 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray
Alps Alpine Potentiometers Potentiometer 100kB
100Expected 9/3/2026
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 2 Gang 100 kOhms Vertical 20 % 1 Turn Flatted / D 6 mm 32.5 mm Without Detent Rotary RK14K Tray
CTS Electronic Components Potentiometers 280Deg 10kOhm -10C +70C Flat Shaft
1.038Expected 11/9/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 5000 Cycle IP40 - 10 C + 70 C 09VR Bulk
BI Technologies / TT Electronics Potentiometers 5K OHM SINGLE-TURN CERMET
23Expected 3/18/2027
Min.: 1
Mult.: 1

Panel Mount Solder Turret Precision Potentiometers 1 Gang 5 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 14mm Rotary Panel Potentiometer 1In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 50 kOhms Reverse Audio Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 30000 Cycle - 20 C + 70 C P140 Tray
Alpha (Taiwan) Potentiometers Linear PC 1K Vert Angle PC Mount
953Expected 11/11/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 5K Right Angle PC Mount
967Expected 10/7/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Metal 1 Turn Flatted / D 5.5 mm 16 mm Rotary Switch Without Detent Rotary 15000 Cycle RV16CF
Alpha (Taiwan) Potentiometers 9mm Audio 100K Flat Shaft
741Expected 10/28/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RD901F Bulk
Alpha (Taiwan) Potentiometers Linear PC 10K Vert Angle PC Mount
1.638On Order
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF