Vertical Potentiometers

Results: 2.048
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Amphenol Piher Potentiometers 590In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 10 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 12 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16
Amphenol Piher Potentiometers Panel mount potentiometer 25K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Vertical PCB Pin Bulk
600On Order
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Vishay / Spectrol Potentiometers 1-5/16"RD 1KOHMS WW / Continuous
30Expected 9/4/2026
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 2.75 W 52.4 V 10 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C Bulk
Vishay / Spectrol Potentiometers 5K 3% SINGLE TURN WW POT
17Expected 9/10/2026
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 2.75 W 117 V 3 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C 132 Bulk
Bourns Potentiometers 9mm 10Kohms Single Cup
247Expected 10/22/2026
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 5Kohms Single Cup
247Expected 9/25/2026
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 5 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 6MM PANEL CONTRL 50K ST COND PLASTIC
90Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 250 mW (1/4 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 2.36 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 + 1 C + 125 C 3360 Tray
Bourns Potentiometers 10K 20% Sq 22mm Single Turn
262Expected 3/26/2027
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 28.6 mm Without Detent Rotary Metal - 1 C + 125 C PC
Bourns Potentiometers Panel Control - 17mm-ST-Carbon
500Expected 9/2/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 10 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Slotted 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon
500Expected 9/2/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 10 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Serrated 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon
500Expected 9/2/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 50 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Serrated 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon
500Expected 9/2/2026
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Serrated 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon
500Expected 9/2/2026
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Serrated 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon
500Expected 9/2/2026
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Slotted 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon
500Expected 9/2/2026
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Slotted 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Vishay Potentiometers P16F NP 10Kohms 10% A e3
20Expected 9/24/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 10 kOhms Linear Vertical 1 W 100 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16 NP 100U 20% A F2 BO e3
36On Order
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 100 Ohms Linear Vertical 1 W 10 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Siemens Potentiometers POTENTIOMETER. COMPACT. 22MM. ROUND. PLA
2Expected 10/26/2026
Min.: 1
Mult.: 1

Panel Mount Screw Potentiometers 1 Gang 4.7 kOhms Linear Vertical 1 W 500 V 1 Turn Compact 25000 Cycle IP20, IP66, IP67, IP69, IP69K - 25 C + 70 C 3SU1
Same Sky Potentiometers 17mm Pot, 50Kohm, D-cut shaft
500Expected 9/4/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 50 kOhms Linear Vertical 125 mW 200 VDC 20 % Flatted / D 15 mm Rotary - 10 C + 75 C Tray


Nidec Components Potentiometers 300 degree electrical angle, 12.2mA @ 122V, 10 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads
2Expected 12/9/2026
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 10 kOhms Linear Vertical 1.5 W 122 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk

Nidec Components Potentiometers 300 degree electrical angle, 38.7mA @ 38.7V, 1 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads
5On Order
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1.5 W 38.7 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm No Switch Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
Amphenol Piher Potentiometers 10mm Panel mount potentiometer cermet 10K Ohm Resistance 20% Tolerance 0,33W,Plastic shaft Linear Vertical PCB Pin Bulk
600On Order
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 10 kOhms Linear Vertical 330 mW (1/3 W) 200 VDC 20 % Carbon 4 mm 30 mm 7 mm Cermet Potentiometer 10000 Cycle IP54 - 40 C + 90 C Bulk
Bourns Potentiometers PANEL CONTROL 22MM-ST-CP
106Expected 3/24/2027
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 2K 20% Sq 22mm Single Turn
250Expected 11/11/2026
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 2 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 19 mm No Switch Center Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 100K 20% Sq 22mm Single Turn
165Expected 11/13/2026
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray