Vertical Potentiometers

Results: 2.048
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 7/8" 20K OHM 60In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Turret Precision Potentiometers 1 Gang 20 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 1/2W 150K Ohms 20% 24mm ROTARY POT 927In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 150 kOhms Linear Vertical 500 mW (1/2 W) 500 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 6.5 mm No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
Alps Alpine RK09L1240-F20-C1-B103
Alps Alpine Potentiometers dual unit, vertical; with center detent (refer to catalog for options) 674In Stock
1.000Expected 12/7/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C Tray
Bourns Potentiometers 10K LINEAR 20% 1In Stock
1.000Expected 9/30/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
BI Technologies / TT Electronics Potentiometers 1/40W 5K Ohms 20% 9mm ROTARY POT 147In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 5 kOhms Audio Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/20W 20K Ohms 20% 11mm ROTARY POT 354In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 30000 Cycle - 20 C + 70 C P110 Tray
BI Technologies / TT Electronics Potentiometers 1/20W 20K Ohms 20% 11mm ROTARY POT 674In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 30000 Cycle - 20 C + 70 C P110 Tray
BI Technologies / TT Electronics Potentiometers 24mm Rotary Panel Potentiometer 116In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 20 kOhms Audio Vertical 250 mW (1/4 W) 500 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 6.5 mm No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
Alps Alpine RK12L12H000D
Alps Alpine Potentiometers Vertical type / Dual-unit (for Vol.) / 10k ohm, 15A / LM1=30mm 675In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C Tray
KYOCERA AVX Potentiometers 500V 1kOhms +/-20%
278On Order
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang 1 kOhms Linear Vertical 20 % Conductive Polymer 1 Turn Smooth 3 mm 12 mm No Switch Without Detent Motion Potentiometer - 40 C + 130 C LM10 Bulk
Bourns Potentiometers 9mm 10Kohms Single Cup
1.957On Order
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND
444Expected 9/2/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Vishay Potentiometers P16 NM 10Kohms 20% A BO CV1D
80Expected 8/27/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn Smooth 16 mm 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
BI Technologies / TT Electronics Potentiometers 1/2W 25K Ohms 20% 24mm ROTARY POT 193In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Linear Vertical 500 mW (1/2 W) 500 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 35 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 250K Ohms 20% 24mm ROTARY POT 205In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 250 kOhms Linear Vertical 500 mW (1/2 W) 500 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6.35 mm 19 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray

Nidec Components Potentiometers 324 degree electrical angle, .125 W, 10 kOhm resistance, sensing single turn conductive plastic, 2% linearity, 10mm diameter, wirewrap leads 200In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 125 mW (1/8 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 8 mm No Switch Without Detent Long Life 5000000 Cycle IP40 - 30 C + 85 C JC10 Bulk
Nidec Components Potentiometers 120 degree electrical angle, 12V DC, sensing turn optical contactless, 22mm diameter, wire leads
20Expected 8/31/2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 12 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
Nidec Components Potentiometers 120 degree electrical angle, 5V DC, sensing single turn optical contactless, 30mm diameter, wire leads
20Expected 9/9/2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
Nidec Components Potentiometers 320 degree electrical angle, 5V DC, sensing single turn optical contactless, 30mm diameter, wire leads
20Expected 9/2/2026
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Optical Contactless 200000000 Cycle IP40 - 30 C + 80 C JT30 Bulk
TE Connectivity / Holsworthy Potentiometers MCU 470K 10% 1"PL
200Expected 9/8/2026
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 470 kOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Smooth 19 mm 25 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
TE Connectivity / Holsworthy Potentiometers MCU 470R 10% 1"PL
200Expected 9/8/2026
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 470 kOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Smooth 19 mm 25 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
Bourns Potentiometers 500ohm 20% Sq 22mm Single Turn
270Expected 3/29/2027
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 500 Ohms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC
Bourns Potentiometers 25K 3/4" SHAFT
514On Order
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 25 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 19 mm No Switch 30 Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 10K 20% Sq 22mm Single Turn
801On Order
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 20K LINEAR 20%
2.195On Order
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray