Vertical Potentiometers

Results: 2.048
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Potentiometers P16F NP 4.7Kohms 10% A e3 17In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 4.7Kohms 20% Ae3 123In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 470Kohms 20% A e3 17In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 1 W 350 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers PA16F 1Kohms 20% A Plastic Black 39In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 kOhms Linear Vertical 500 mW 22.4 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 10Kohms 20% A Plastic Black 46In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 10 kOhms Linear Vertical 500 mW 70.7 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 100Kohms 20% A Plastic Black 36In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 100 kOhms Linear Vertical 500 mW 224 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 1Mohms 20% A Plastic Black 80In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 MOhms Linear Vertical 120 mW 350 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 2.2Kohms 20% A Plastic Black 34In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2.2 kOhms Linear Vertical 500 mW 33.2 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 220Kohms 20% A Plastic Black 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 220 kOhms Linear Vertical 500 mW 332 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 470ohms 20% A Plastic Black 35In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 Ohms Linear Vertical 500 mW 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 4.7Kohms 20% A Plastic Black 39In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 4.7 kOhms Linear Vertical 500 mW 48.5 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 47Kohms 20% A Plastic Black 43In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 47 kOhms Linear Vertical 500 mW 153 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 470Kohms 20% A Plastic Black 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Amphenol Piher Potentiometers Panel mount potentiometer 100K Ohm Resistance 20% Tolerance 0,2W Plastic shaft Linear w/switch Vertical PCB Pin Bulk 415In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 100 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 8 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16
Vishay / Spectrol Potentiometers 1-5/16"RD 10KOHMS WW / Continuous 21In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 10 kOhms Linear Vertical 2.75 W 166 V 10 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C Bulk
Vishay / Spectrol Potentiometers 1-5/16" RD 1Kohms 44In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 2.75 W 52.4 V 3 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C 132 Bulk
Bourns Potentiometers 9mm 10Kohms Dual Cup 184In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 500Kohms Single Cup 1.393In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND 187In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Vishay / Sfernice Potentiometers PRV6SAABBXB25252KA 261In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 2.5 kOhms Linear Vertical 1.5 W 54.8 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Same Sky Potentiometers 6 mm, 1 kΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer, 50% Wiper 1.563In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 1 kOhms Linear Vertical 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 5 kΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer 1.884In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 5 kOhms Vertical 150 mW 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 100 kΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer, 50% Wiper 1.958In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 kOhms Vertical 150 mW 10 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 100 kΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer, 50% Wiper 615In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 kOhms Vertical 150 mW 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 100 kΩ, Vertical, Reverse Logarithmic, Cross Slot Shaftless Trimmer Potentiometer 915In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 kOhms Vertical 150 mW 20 % Carbon - 10 C + 70 C Bulk