Vertical Potentiometers

Results: 2.048
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers P16F NM 100U 20% A BO e3 60In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 100 Ohms Linear Vertical 1 W 10 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay Potentiometers P16 NP 10Kohms 20% A BO CV1D 137In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn Smooth 16 mm 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Alps Alpine RK12L127000H
Alps Alpine Potentiometers Vertical type / Dual-unit (for Tone) / 10k ohm, 1B / LM1=30mm / With Center Detent 767In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C Tray
Alpha (Taiwan) RA3041F-20-15DA-B50K-C
Alpha (Taiwan) Potentiometers 30mm TRVL 50K VERT PC MOUNT 786In Stock
Min.: 1
Mult.: 1

Vertical Center Detent
Alpha (Taiwan) RV112FF-40-15A-0B10K
Alpha (Taiwan) Potentiometers 11mm Linear 10K Flat Shaft 512In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 5 VDC to 15 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112FF
Alpha (Taiwan) RV24AF-40-15R1-B500ohm-3LA
Alpha (Taiwan) Potentiometers Linear PC 500 Vert Angle PC Mount 512In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 500 Ohms Linear Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) RV100F-30-8M2B-C10K-B301
Alpha (Taiwan) Potentiometers Audio 10mm 10K ohm 30mm Shaft 193In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Knob Operating Potentiometers 1 Gang 10 kOhms Reverse Audio Vertical 30 mW (1/32 W) 20 % Metal 1 Turn No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV100F
Alpha (Taiwan) RV100F-30-4K1-B500K
Alpha (Taiwan) Potentiometers 10mm Linear 500K PC Mount 760In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Knob Operating Potentiometers 1 Gang 500 kOhms Linear Vertical 30 mW (1/32 W) 20 % Metal 1 Turn No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV100F
Alpha (Taiwan) RV121SF-30-009J-B1M-00K
Alpha (Taiwan) Potentiometers 12mm molded cased rotary potentiometer with rotary switch (SPST) , vertical PCB Mounting type, Linear 1M ohms 446In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 MOhms Linear Vertical 80 mW 150 VAC 20 % 1 Turn Smooth 4 mm 0.9 mm Rotary Switch Without Detent Rotary 15000 Cycle RV121SF
Alpha (Taiwan) RV09AF-40-20K-B55
Alpha (Taiwan) Potentiometers 9mm Linear 500K 209In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 500 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 12mm Audio 50K 939In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Audio Vertical 40 mW 100 VAC 20 % 1 Turn Knurled / Serrated 4 mm 0.9 mm No Switch Without Detent Rotary 15000 Cycle RV121F
Alpha (Taiwan) Potentiometers 12mm Audio 500K W/SW 888In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 500 kOhms Audio Vertical 40 mW 100 VAC 20 % 1 Turn Smooth 4 mm 0.9 mm Rotary Switch Without Detent Rotary 15000 Cycle RV121SF
Alpha (Taiwan) Potentiometers Linear 500K W/SW 12MM 775In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 500 kOhms Linear Vertical 80 mW 150 VAC 20 % 1 Turn Smooth 4 mm 0.9 mm Rotary Switch Without Detent Rotary 15000 Cycle RV121SF
Alpha (Taiwan) Potentiometers 12mm Audio 100K 952In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Audio Vertical 40 mW 100 VAC 20 % 1 Turn Knurled / Serrated 4 mm 0.9 mm No Switch Without Detent Rotary 15000 Cycle RV121F
Alpha (Taiwan) Potentiometers 12mm Linear 1K 981In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Vertical 80 mW 150 VAC 20 % 1 Turn Knurled / Serrated 4 mm 0.9 mm No Switch Without Detent Rotary 15000 Cycle RV121F
Vishay / Sfernice Potentiometers 61 P 10K 10% TU50 e3 868In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 100K 10% TU50 e3 327In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 1M 10% TU50 e3 527In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 MOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 1M 10% T607 TU50 e3 504In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 MOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 2K 10% TU50 e3 469In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 5K 10% TU50 e3 442In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 5 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 5K 10% T607 TU50 e3 475In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 5 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 50K 10% TU50 e3 406In Stock
800Expected 10/8/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 50 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 X 10K 10% TU50 e3 538In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 X 1M 10% TU50 e3 575In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 MOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube