+ 85 C Potentiometers

Results: 665
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 22Kohms 20% Linear Plastic Yellow 53In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Linear 1 W 148 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 100Kohms 10% Linear Plastic black 99In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Linear 1 W 316 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Bourns Potentiometers PANEL CONTROL 50K 1/2" 13MM 1T ROUND 431In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Vishay / Sfernice Potentiometers 100Kohms 20% Linear Plastic Blue 52In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Linear 1 W 316 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 10Kohms 20% Linear Plastic White 54In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 10Kohms 20% Linear Plastic Yellow 52In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 22Kohms 20% Linear Plastic black 70In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Linear 1 W 148 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 100Kohms 20% Clkwise Audio/Plastic black 52In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Log 500 mW (1/2 W) 153 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C PA16 Bulk
Nidec Components JC22E 10K 1%
Nidec Components Potentiometers 320 degree electrical angle, .5 W, 10 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals 67In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 500 mW (1/2 W) 500 VDC 20 % Conductive Plastic 1 Turn Smooth 6 mm 14 mm No Switch Without Detent Long Life 10000000 Cycle IP40 - 40 C + 85 C JC Bulk


Nidec Components Potentiometers 300 degree electrical angle, 12.2mA @ 122V, 10 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads 2In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 10 kOhms Linear Vertical 1.5 W 122 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk


Nidec Components Potentiometers 300 degree electrical angle, 38.7mA @ 38.7V, 1 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads 2In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1.5 W 38.7 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk


Nidec Components Potentiometers 345 degree electrical angle, 1.5 W, 1 kOhm resistance, sensing single turn conductive plastic, 0.3% linearity, 40mm diameter, wirewrap leads 16In Stock
20Expected 10/7/2026
Min.: 1
Mult.: 1

Servo Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1.5 W 500 VDC 15 % Conductive Plastic 1 Turn Smooth 6 mm 20 mm No Switch Without Detent Long Life 30000000 Cycle IP40 - 40 C + 85 C JC Bulk

Nidec Components Potentiometers 300 degree electrical angle, 17.3mA @ 86.6V, 5 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads 1In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
BI Technologies / TT Electronics Potentiometers 12mm Rotary Panel Potentiometer 25.332In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
Nidec Components JC22E 1K 1%
Nidec Components Potentiometers 320 degree electrical angle, .5 W, 1 kOhm resistance, sensing single turn conductive plastic, 1% linearity, 22mm diameter, solder lug terminals 4In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth 6 mm 14 mm Without Detent Long Life 10000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22S 5K 0.5%
Nidec Components Potentiometers 340 degree electrical angle, .5 W, 5 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 22mm diameter, wirewrap leads 1In Stock
Min.: 1
Mult.: 1

Servo Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 500 mW (1/2 W) 500 VDC 15 % Conductive Plastic 1 Turn Smooth 3 mm 15 mm No Switch Without Detent Long Life 20000000 Cycle IP40 - 40 C + 85 C JC Bulk
Nidec Components JC22S 2K 0.5%
Nidec Components Potentiometers 340 degree electrical angle, .5 W, 2 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity, 22mm diameter, wirewrap leads 5In Stock
Min.: 1
Mult.: 1

Servo Mount Potentiometers 1 Gang 2 kOhms Linear 500 mW (1/2 W) 15 % Conductive Plastic 1 Turn Smooth 3 mm 15 mm Without Detent Long Life 20000000 Cycle IP40 - 40 C + 85 C JC Bulk
Vishay / Sfernice Potentiometers P16F NP 1K 20% A BO e3 CVDF 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NP 10K 20% A BO e3 CVDF 39In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NP 100K 20% A BO e3 CVDF 38In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NP 4K7 20% A BO e3 CVDF 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16 NP 1K 20% A BO e3 CVDF 34In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 10K 20% A BO e3 CVDF 28In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 100K 20% A BO e3 CVDF 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 4K7 20% A BO e3 CVDF 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk