Vishay Potentiometers

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Potentiometers P16 NP 10Kohms 20% A BO e3 CV1F 52In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay Potentiometers P16 NP 100Kohms 20% A BO CV1D 52In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet 1 Turn Smooth 16 mm 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay Potentiometers P16 NP 100Kohms 20% A BO e3 CV1F 36In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet 1 Turn 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay Potentiometers P16 NP 4.7Kohms 20% A BO CV1D 78In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet 1 Turn Smooth 16 mm 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay Potentiometers P16 NP 4.7Kohms 20% A BO e3 CV1F 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet 1 Turn 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay Potentiometers P16F NP 1Kohms 10% A e3 31In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 1Kohms 20% A e3 14In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 10Kohms 20% A e3 96In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 100Kohms 10% A e3 14In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 100 kOhms Linear Vertical 1 W 316 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 220ohms 20% A e3 17In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 220 Ohms Linear Vertical 560 mW 14.8 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 2.2Kohms 10% A e3 61In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 2.2Kohms 20% A e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 22Kohms 20% A e3 13In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 22 kOhms Linear Vertical 1 W 148 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 470ohms 10% A e3 15In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 Ohms Linear Vertical 260 mW 21.7 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 4.7Kohms 10% A e3 17In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 4.7Kohms 20% Ae3 123In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 470Kohms 20% A e3 17In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 1 W 350 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers PA16F 1Kohms 20% A Plastic Black 39In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 kOhms Linear Vertical 500 mW 22.4 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 10Kohms 20% A Plastic Black 46In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 10 kOhms Linear Vertical 500 mW 70.7 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 100Kohms 20% A Plastic Black 36In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 100 kOhms Linear Vertical 500 mW 224 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 1Mohms 20% A Plastic Black 80In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 MOhms Linear Vertical 120 mW 350 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 2.2Kohms 20% A Plastic Black 34In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2.2 kOhms Linear Vertical 500 mW 33.2 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 22Kohms 20% A Plastic Black 15In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 22 kOhms Linear Vertical 500 mW 105 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 220Kohms 20% A Plastic Black 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 220 kOhms Linear Vertical 500 mW 332 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 470ohms 20% A Plastic Black 35In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 Ohms Linear Vertical 500 mW 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk