Vishay Potentiometers

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Potentiometers P16 WP 10K 10% A B15 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Box
Vishay Potentiometers P16 WP 4K7 10% A B15 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 4.7 kOhms Linear 1 W 68.5 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Box
Vishay Potentiometers P16 YP 220 20% A BO e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 220 Ohms Linear 1 W 14.8 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Box
Vishay Potentiometers PRV4 F 0 GJ S 500 10% A BO10 e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 2 W 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 9.52 mm 22 mm 9.52 mm 1 Detent Rotary IP67 - 55 C + 125 C PRV4
Vishay P11A1A0BGRY00102ML
Vishay Potentiometers P11A 1 A 0 BG R Y00 1K 20% L E3 Non-Stocked Lead-Time 10 Weeks
Min.: 90
Mult.: 30

Panel Mount, PCB Mount Through Hole Modular Potentiometers 1 kOhms Audio Horizontal 500 mW (1/2 W) 350 V 20 % 1 Turn Flatted / D Modular Potentiometer IP64 - 55 C + 125 C P11A Bulk
Vishay P11H1F0GHFY00105KA
Vishay Potentiometers P11H 1 F 0 GH F Y00 1M 10% A e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
PCB Mount Solder Lug 1 Gang 1 MOhms Linear Vertical 120 mW 350 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11A1A0BGSX10103ML
Vishay Potentiometers P11A 1 A 0 BG S X10 10K 20% L e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Modular Potentiometer P11A Box
Vishay P16NM101KAB15
Vishay Potentiometers P16 NM 100U 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 100 Ohms Linear Horizontal 1 W 10 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM106KAB15
Vishay Potentiometers P16 NM 10M 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM106MAB15
Vishay Potentiometers P16 NM 10M 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM221KAB15
Vishay Potentiometers P16 NM 220U 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 220 Ohms Linear Horizontal 1 W 14.8 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM225MAB15
Vishay Potentiometers P16 NM 2M2 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 2.2 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM470KAB15
Vishay Potentiometers P16 NM 47U 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 47 Ohms Linear Horizontal 1 W 6.85 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM475KAB15
Vishay Potentiometers P16 NM 4M7 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 4.7 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM475MAB15
Vishay Potentiometers P16 NM 4M7 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 4.7 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16SNM102MLB15
Vishay Potentiometers P16S NM 1K 20% L BO20 e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Log Horizontal 500 mW (1/2 W) 22.4 V 20 % Cermet 1 Turn 10 mm 7 mm No Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S
Vishay P16YP101KAB15
Vishay Potentiometers P16 YP 100U 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 100 Ohms Linear Horizontal 1 W 10 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP102KAB15
Vishay Potentiometers P16 YP 1K 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP103KAB15
Vishay Potentiometers P16 YP 10K 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16
Vishay P16YP104KAB15
Vishay Potentiometers P16 YP 100K 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 100 kOhms Linear Horizontal 1 W 316 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP105KAB15
Vishay Potentiometers P16 YP 1M 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP105MAB15
Vishay Potentiometers P16 YP 1M 20% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP106KAB15
Vishay Potentiometers P16 YP 10M 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP106MAB15
Vishay Potentiometers P16 YP 10M 20% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP220MAB15
Vishay Potentiometers P16 YP 22U 20% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 22 Ohms Linear Horizontal 1 W 4.69 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box