Alps Alpine Potentiometers

Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alps Alpine Potentiometers 100 KOhms 30% Non-Stocked
2,35 €
2,28 €
Min.: 1.400
Mult.: 1.400
PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm 25 mm Push Lock Switch Center Detent Rotary Metal - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers 100 KOhms 30% Non-Stocked
2,29 €
2,21 €
Min.: 1.400
Mult.: 1.400
PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm 25 mm Push Lock Switch Without Detent Rotary Metal - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers Dual-unit (for Tone) / 10k ohm, 1B / L1=20mm/ With Center Detent Non-Stocked
2,26 €
2,22 €
Min.: 800
Mult.: 800
PCB Mount Through Hole Potentiometers 1 Gang 1 Turn Flatted / D Rotary RK097 Tray
Alps Alpine Potentiometers Flat 20mm 10k Non-Stocked
2,76 €
2,69 €
Min.: 1.400
Mult.: 1.400
PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Horizontal 50 mW (1/20 W) 50 V 20 % Metal 1 Turn Flatted / D 20 mm Rotary Switch Without Detent Rotary - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers DUAL 10Kohm FOR TONE W/CENTER DETENT Non-Stocked
2,84 €
2,75 €
Min.: 1.200
Mult.: 1.200
PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Horizontal 50 mW (1/20 W) 50 V 20 % Metal 1 Turn Flatted / D 25 mm Push Lock Switch Center Detent Rotary Metal - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers Non-Stocked
3,96 €
3,95 €
Min.: 1.400
Mult.: 1.400
Alps Alpine Potentiometers 20 KOhms 20% Non-Stocked
3,05 €
2,96 €
Min.: 1.400
Mult.: 1
PCB Mount Through Hole Potentiometers 2 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm Rotary Switch Without Detent Rotary 15000 Cycle - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers 50 KOhms 20% Non-Stocked
2,84 €
2,75 €
Min.: 1.200
Mult.: 1.200
PCB Mount Through Hole Potentiometers 2 Gang 50 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 25 mm Push Lock Switch Without Detent Rotary 15000 Cycle - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers 10 KOhms 20% Non-Stocked
10,80 €
9,81 €
4,88 €
4,43 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 20 % 1 Turn Flatted / D 3.5 mm 25 mm Without Detent Rotary Metal - 20 C + 70 C RK097 Tray
Alps Alpine Potentiometers 9MM 50K V/ADJ Non-Stocked
0,485 €
0,464 €
0,437 €
Min.: 1.000
Mult.: 1.000
PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 20 V 20 % 1 Turn Flatted / D 6 mm With Detent Insulated Shaft 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers Horizontal type (H=6.5mm) / Single-unit / 10k ohm, 1B / LM1=20mm (Knob Shaft) / 280 Deg. Rot./ With Center Detent Non-Stocked
1,92 €
1,61 €
1,41 €
1,34 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 1 Gang 1 Turn Rotary RK09K Bulk
Alps Alpine Potentiometers Horizontal type (H=6.5mm) / Single-unit / 10k ohm, 1B / LM1=20mm (Flat Shaft) / 280 Deg. Rot./ With Center Detent Non-Stocked
0,902 €
0,883 €
Min.: 1.000
Mult.: 1.000
PCB Mount Through Hole Potentiometers 1 Gang 1 Turn Rotary RK09K Bulk
Alps Alpine Potentiometers Horizontal type (H=6.5mm) / Single-unit / 10k ohm, 1B / LM1=20mm (Flat Shaft) / 280 Deg. Rot. Non-Stocked
0,86 €
0,841 €
Min.: 1.000
Mult.: 1.000
PCB Mount Through Hole Potentiometers 1 Gang 1 Turn Rotary RK09K Bulk
Alps Alpine Potentiometers 9MM 10K OHMS Non-Stocked
0,737 €
0,728 €
Min.: 2.000
Mult.: 2.000
Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms 50 mW (1/20 W) 20 % 1 Turn Knurled / Serrated 25 mm Without Detent Rotary - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers 9MM 10K OHMS Non-Stocked
0,832 €
0,662 €
0,607 €
0,531 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Horizontal 50 mW (1/20 W) 20 % 1 Turn Knurled / Serrated 6 mm 15 mm Without Detent Rotary - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers Vertical type / Single-unit / 10k ohm, 1B / 280 Deg. Rot. / LM1=15mm (Knob Shaft) with Center Detent Non-Stocked Lead-Time 21 Weeks
1,95 €
1,63 €
1,44 €
1,36 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 1 Gang Vertical 1 Turn Rotary RK09K Bulk
Alps Alpine Potentiometers 50 KOhms 30% Non-Stocked
1,05 €
1,02 €
Min.: 1.000
Mult.: 1.000
PCB Mount Snap In Potentiometers 2 Gang 50 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers Vertical type / Single-unit / 10k ohm, 1B / L1=15mm Non-Stocked
3,05 €
2,55 €
2,24 €
2,12 €
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Horizontal type / Dual-unit (for Tone) / 10k ohm, 1B / L1=15mm / With Center Detent Non-Stocked
1,89 €
1,78 €
Min.: 1.000
Mult.: 1.000
Panel Mount Through Hole Potentiometers 2 Gang Horizontal 1 Turn Flatted / D 6 mm Rotary RK09L Tray
Alps Alpine Potentiometers 10 kOhms 20% Non-Stocked
1,64 €
1,60 €
Min.: 2.000
Mult.: 2.000
Panel Mount Through Hole Potentiometers 2 Gang 10 kOhms Horizontal 20 % 1 Turn Flatted / D 6 mm 25 mm Without Detent Rotary Metal - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers D shaft angle change 180 + Non-Stocked
3,66 €
2,94 €
2,69 €
2,35 €
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L
Alps Alpine Potentiometers Single Unit 10mm,3B insertion (2mm) Non-Stocked
0,717 €
Min.: 2.400
Mult.: 2.400
PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Audio Vertical 30 mW (1/32 W) 30 % 1 Turn 14 mm Rotary - 10 C + 60 C RK10J Bulk
Alps Alpine Potentiometers Single Unit 20V DC Surface mnt Non-Stocked
Reel
1,09 €
1,07 €
Min.: 3.000
Mult.: 3.000
: 3.000
PCB Mount SMD/SMT Potentiometers 1 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 30 % 1 Turn 14 mm Rotary - 10 C + 60 C RK10J Reel
Alps Alpine Potentiometers Dual Unit 10mm,15C insertion (2mm) Non-Stocked
0,743 €
Min.: 2.400
Mult.: 2.400
PCB Mount Through Hole Potentiometers 2 Gang 20 kOhms Audio Vertical 30 mW (1/32 W) 30 % 1 Turn 14 mm Rotary - 10 C + 60 C RK10J Bulk
Alps Alpine Potentiometers Dual Unit 10mm,15A insertion (2mm) Non-Stocked
3,27 €
2,71 €
2,40 €
2,21 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Knob Operating Potentiometers 2 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC 30 % 1 Turn No Switch Without Detent Rotary 10000 Cycle - 10 C + 60 C RK10J Bulk