IP64 Potentiometers

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 12.5mm 1Kohms 10% 1/4in slotted shaft 28In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 1 kOhms Linear 1 W 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.8 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 40 C + 100 C P11P Bulk
Vishay / Sfernice Potentiometers 12.5mm 50Kohms 10% 1/4in slotted shaft 45In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 50 kOhms Linear 1 W 224 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 40 C + 100 C P11P Bulk
Vishay / Sfernice Potentiometers 10K ohms 10% 42In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Modular Potentiometers 1 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 70.7 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Sfernice Potentiometers 10K ohms 10% 9In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Modular Potentiometers 1 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 50 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Sfernice Potentiometers 10K ohms 10% 4In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Modular Potentiometers 2 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 50 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Bourns Potentiometers 1/2" 1TURN 10K 20% SQ PANEL CONTROL 47In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Bulk
Vishay P11H1F0GHFW10223KA
Vishay Potentiometers P11H 1 F 0 GH F W10 22K 10% A e3 25In Stock
Min.: 1
Mult.: 1
PCB Mount PC Pin 1 Gang 22 kOhms Linear Vertical 1 W 148 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Bourns Potentiometers 1K 10% 1/2" Sealed Square 11In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Tray
Vishay / Sfernice Potentiometers 10K 10% QUAD Cermet Element 3In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Linear 100 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22.23 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S
Bourns Potentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN
1.295Expected 8/25/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometers 1/2" 5K 1% Square Sealed
242Expected 8/20/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometers 1/2" 1TURN 10K 20% SQ PANEL CONTROL
353Expected 8/14/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 22 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Bulk
Vishay / Spectrol Potentiometers 149 2 RSID F 0 GHF X10 1K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 Ohms to 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet Flatted / D Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 RSID F 0 GHF X10 10K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 Ohms to 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet Flatted / D Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 RSID F 0 GHF X10 100K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 Ohms to 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet Flatted / D Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 RSID F 0 GHF X10 20K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 Ohms to 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet Flatted / D Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 RSID F 0 GHF X10 5K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 Ohms to 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet Flatted / D Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 RSID F 0 GHF X10 50K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 Ohms to 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet Flatted / D Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV1M F 0 GHF X10 1K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 1 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV1M F 0 GHF X10 10K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 1 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV1M F 0 GHF X10 100K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 1 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV1M F 0 GHF X10 20K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 1 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV1M F 0 GHF X10 5K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 1 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV1M F 0 GHF X10 50K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 1 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 149 2 CV21 F 0 GHF X10 1K 10% A
40Expected 10/12/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 Ohms to 2 MOhms Linear 350 VAC 10 % Cermet Flatted / D 21 Detent Cermet Potentiometer 50000 Cycle IP64 - 40 C + 125 C 149 Bulk