IP64 Potentiometers

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay P11H1F0GHFW10503KA
Vishay Potentiometers P11H 1 F 0 GH F W10 50K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount PC Pin 1 Gang 50 kOhms Linear Vertical 1 W 224 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11H1F0GHFW10504KA
Vishay Potentiometers P11H 1 F 0 GH F W10 500K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount PC Pin 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 350 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11H1F0GHFY00101KA
Vishay Potentiometers P11H 1 F 0 GH F Y00 100U 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount Solder Lug 1 Gang 100 Ohms Linear Vertical 1 W 10 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11H1F0GHFY00224KA
Vishay Potentiometers P11H 1 F 0 GH F Y00 220K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount Solder Lug 1 Gang 220 kOhms Linear Vertical 560 mW 350 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11H1F0GHFY00503KA
Vishay Potentiometers P11H 1 F 0 GH F Y00 50K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount Solder Lug 1 Gang 50 kOhms Linear Vertical 1 W 224 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box