IP64 Potentiometers

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Potentiometers P11H 1 F 0 GH F Y00 5K 20% A e3 Non-Stocked
Min.: 1
Mult.: 1

PCB Mount Solder Lug 1 Gang 5 kOhms Linear Vertical 1 W 70.7 V 20 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay Potentiometers P11H 1 F 0 GH F Y00 500K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1

PCB Mount Solder Lug 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 350 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay / Sfernice Potentiometers Custom Shaft Cermet Non-Stocked
Min.: 250
Mult.: 250

PCB Mount Through Hole Modular Potentiometers 6 Gang 23 kOhms Linear 1 W Cermet 1 Turn Modular Potentiometer IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 10K ohms 20% Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Through Hole Modular Potentiometers 1 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 350 V 20 % Conductive Plastic 1 Turn Smooth / Slotted Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Sfernice Potentiometers 4.7K ohms 10% Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Through Hole Modular Potentiometers 2 Gang 4.7 kOhms Audio Horizontal 500 mW (1/2 W) 350 V 10 % Conductive Plastic 1 Turn Smooth / Slotted Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Spectrol 14910FBGLFY00103KA
Vishay / Spectrol Potentiometers 1/2'SQ 3/8'S 10Kohms Cermet Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Flatted / D 6.35 mm 25.4 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Sfernice 14810A0BBRX10104MA
Vishay / Sfernice Potentiometers 148 1 0 A 0 BB R X10 BO 100K 20% A e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 100 kOhms 500 mW 20 % Conductive Plastic 50000 Cycle IP64 - 40 C + 125 C Box
Vishay / Sfernice 14810B0BHSY00502MA
Vishay / Sfernice Potentiometers 148 1 0 B 0 BH S Y00 BO 5K 20% A e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 5 kOhms 500 mW 20 % Conductive Plastic 50000 Cycle IP64 - 40 C + 125 C Box
Vishay / Sfernice 14810F0GGSX10102KA
Vishay / Sfernice Potentiometers 148 1 0 F 0 GG S X10 BO 1K 10% A e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 kOhms 500 mW 10 % Conductive Plastic 50000 Cycle IP64 - 40 C + 125 C Box
Vishay Semiconductors 14810F0GJFY00102KA
Vishay Semiconductors Potentiometers 148 1 0 F 0 GJ F Y00 102 K A e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 kOhms 500 mW 10 % Conductive Plastic 50000 Cycle IP64 - 40 C + 125 C Box
Vishay / Sfernice 14820F0GBFX13502KA
Vishay / Sfernice Potentiometers 148 2 0 F 0 GB F X13 BO 5K 10% A e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 5 kOhms 500 mW 10 % Conductive Plastic 50000 Cycle IP64 - 40 C + 125 C Box
Vishay Semiconductors 14820F0GGSX13103KA
Vishay Semiconductors Potentiometers 148 2 0 F 0 GG S X13 BO 10K 10% A e3 Non-Stocked Lead-Time 10 Weeks
Min.: 40
Mult.: 20
Panel Mount PC Pin Potentiometers 10 kOhms 500 mW 10 % Conductive Plastic 50000 Cycle IP64 - 40 C + 125 C Box
Vishay Semiconductors 14821F0GBFX13104KA
Vishay Semiconductors Potentiometers 148 2 1 F 0 GB F X13 BO 100K 10% A e3 Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25
Panel Mount PC Pin Potentiometers 100 kOhms 500 mW 10 % Conductive Plastic 50000 Cycle IP64 - 40 C + 125 C Box
Vishay / Sfernice 14821F0GJFX13103KA
Vishay / Sfernice Potentiometers 148 2 1 F 0 GJ F X13 BO 10K 10% A e3 Non-Stocked Lead-Time 10 Weeks
Min.: 40
Mult.: 20
Panel Mount PC Pin Potentiometers 10 kOhms 500 mW 10 % Conductive Plastic 50000 Cycle IP64 - 40 C + 125 C Box
Vishay / Dale 14821F0GJSY03103KA
Vishay / Dale Potentiometers 148 2 1 F 0 GJ S Y03 BO 10K 10% A e3 Non-Stocked Lead-Time 10 Weeks
Min.: 40
Mult.: 20
Panel Mount PC Pin Potentiometers 10 kOhms 500 mW 10 % Conductive Plastic 50000 Cycle IP64 - 40 C + 125 C Box
Vishay / Sfernice 14831F0GJSX13502KA
Vishay / Sfernice Potentiometers 148 3 1 F 0 GJ S X13 BO 5K 10% A e3 Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 10
Panel Mount PC Pin Potentiometers 5 kOhms 500 mW 10 % Conductive Plastic 50000 Cycle IP64 - 40 C + 125 C Box
Vishay Semiconductors 14930A0BJSX13104KA
Vishay Semiconductors Potentiometers 149 3 0 A 0 BJ S X13 BO 100K 10% A e3 Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 15
Panel Mount PC Pin Potentiometers 100 kOhms 1 W 10 % Cermet 50000 Cycle IP64 - 40 C + 125 C Box
Vishay P11A1A0BGRY00102ML
Vishay Potentiometers P11A 1 A 0 BG R Y00 1K 20% L E3 Non-Stocked Lead-Time 10 Weeks
Min.: 90
Mult.: 30

Panel Mount, PCB Mount Through Hole Modular Potentiometers 1 kOhms Audio Horizontal 500 mW (1/2 W) 350 V 20 % 1 Turn Flatted / D Modular Potentiometer IP64 - 55 C + 125 C P11A Bulk
Vishay P11H1F0GHFY00105KA
Vishay Potentiometers P11H 1 F 0 GH F Y00 1M 10% A e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
PCB Mount Solder Lug 1 Gang 1 MOhms Linear Vertical 120 mW 350 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay / Sfernice P11A3V0FRSY00T2140
Vishay / Sfernice Potentiometers Custom part Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 3 Gang Audio 500 mW (1/2 W) 350 V 1 Turn Smooth / Slotted Modular Potentiometer IP64 - 55 C + 125 C P11A Bulk
Vishay P11H1F0GHFW10101KA
Vishay Potentiometers P11H 1 F 0 GH F W10 100U 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount PC Pin 1 Gang 100 Ohms Linear Vertical 1 W 10 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11H1F0GHFW10105KA
Vishay Potentiometers P11H 1 F 0 GH F W10 1M 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount PC Pin 1 Gang 1 MOhms Linear Vertical 120 mW 350 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11H1F0GHFW10221KA
Vishay Potentiometers P11H 1 F 0 GH F W10 220U 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount PC Pin 1 Gang 220 Ohms Linear Vertical 1 W 14.8 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11H1F0GHFW10224KA
Vishay Potentiometers P11H 1 F 0 GH F W10 220K 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount PC Pin 1 Gang 220 kOhms Linear Vertical 560 mW 350 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay P11H1F0GHFW10501KA
Vishay Potentiometers P11H 1 F 0 GH F W10 500U 10% A e3 Non-Stocked
Min.: 1
Mult.: 1
PCB Mount PC Pin 1 Gang 500 Ohms Linear Vertical 1 W 22.4 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box