IP40 Potentiometers

Results: 908
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 10K OHM 1/2"DIA 1-T PANL CTRL Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 125 C 3862 Tray
Bourns Potentiometers 5K OHM 1/2"DIA 1-T PANL CTRL Non-Stocked
Min.: 500
Mult.: 50

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 125 C 3862 Tray
Bourns Potentiometers PANEL CONTROL 1/2" 1-T Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 125 C 3862 Tray
Bourns Potentiometers PANEL CONTROL-1/2" 13MM 1T ROUND CP Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 100

PCB Mount PC Pin Audio Potentiometers 1 Gang 10 kOhms Audio Vertical 125 mW (1/8 W) 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm Momentary Switch Without Detent Panel Control 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Bourns Potentiometers 10K 10% DPST 5/8" SQ 1TURN Non-Stocked
Min.: 255
Mult.: 17

Panel Mount Solder Lug Potentiometers 2 Gang 10 kOhms Linear 1 W 10 % Cermet 1 Turn Smooth 6.35 mm 22.23 mm 9.5 mm (3/8 in) Rotary Switch With Detent Rotary 100000 Cycle IP40 - 40 C + 125 C 86 Bulk
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 22.23 mm Without Detent Rotary 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 5/8" SQUARE ST PANEL CTRL Non-Stocked
Min.: 495
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.9 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93
Bourns Potentiometers 500ohm 20% Sq 22mm Single Turn Non-Stocked
Min.: 270
Mult.: 45

PCB Mount Through Hole Potentiometers 1 Gang 500 Ohms Linear Horizontal 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC
Bourns Potentiometers 50K 3/4" SHAFT Non-Stocked Lead-Time 34 Weeks
Min.: 270
Mult.: 45

Panel Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 100K 3/4" SHAFT Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 22.2 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 10K 20% Sq 22mm Single Turn Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 5K 20% Sq 22mm Single Turn Non-Stocked Lead-Time 34 Weeks
Min.: 270
Mult.: 45

Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 5K 20% Sq 22mm Single Turn Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 2.5K 20% Sq 22mm Single Turn Non-Stocked
Min.: 270
Mult.: 45

Panel Mount Through Hole Potentiometers 1 Gang 2.5 kOhms Audio Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC
Bourns Potentiometers 12mm Rotary Plastic Shaft Dual-Pot Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 10000 Cycle IP40 - 10 C + 70 C PRS12R Tray
Bourns Potentiometers 100K Non-Stocked Lead-Time 14 Weeks
Min.: 972
Mult.: 162

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 20K LINEAR Non-Stocked Lead-Time 14 Weeks
Min.: 972
Mult.: 162

Panel Mount Through Hole Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 10K 9mm Multi-Ganged Pot Non-Stocked
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Bulk
Bourns Potentiometers 10K LINEAR 9mm Multi-Ganged Pot Non-Stocked
Min.: 864
Mult.: 144

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Bulk
Bourns Potentiometers 20K LINEAR 9mm Multi-Ganged Pot Non-Stocked
Min.: 864
Mult.: 144

Panel Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Bulk
Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON Non-Stocked Lead-Time 14 Weeks
Min.: 972
Mult.: 162

Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON Non-Stocked Lead-Time 14 Weeks
Min.: 972
Mult.: 162

Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary Metal 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON Non-Stocked Lead-Time 14 Weeks
Min.: 864
Mult.: 144

Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary Metal 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON Non-Stocked Lead-Time 14 Weeks
Min.: 972
Mult.: 162

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON Non-Stocked Lead-Time 14 Weeks
Min.: 864
Mult.: 144

Panel Mount Through Hole Potentiometers 1 Gang 50 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Center Detent Rotary Metal 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray