Resistor Networks & Arrays

Results: 34.541
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
YAGEO Resistor Networks & Arrays 18.625In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel TC Arrays SMD/SMT 36 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0804 (2010 metric) 2 mm 1 mm 0.3 mm
YAGEO Resistor Networks & Arrays 3.735In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TC Arrays SMD/SMT 560 Ohms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 2K OHM 5% CONCAV 5.548In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TC Arrays SMD/SMT 2 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 8.701In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 100 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1.4 mm 0.6 mm 0.35 mm
YAGEO Resistor Networks & Arrays 5.36K ohm 1% 1/16W 9.790In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 5.36 kOhms 1 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 155 C 0404 (1010 metric) 1 mm 1 mm 0.3 mm
YAGEO Resistor Networks & Arrays 7.800In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 18 kOhms 5 % 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 0804 (2010 metric) 2 mm 1 mm 0.45 mm
YAGEO Resistor Networks & Arrays 694In Stock
5.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel YC
YAGEO Resistor Networks & Arrays 17.666In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 33 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 18.900In Stock
Min.: 1
Mult.: 1
: 20.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 5.6 kOhms 5 % 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.6 mm
YAGEO Resistor Networks & Arrays 2.996In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 2.7 kOhms 1 % Decade Resistance 4 Resistor 6 Pin 200 PPM / C - 55 C + 155 C 5.08 mm 3.2 mm 0.6 mm AEC-Q200
Bourns Resistor Networks & Arrays THK FILM MOLD DIP 200 Ohms 2% 685In Stock
Min.: 1
Mult.: 1

Tube 4100R Networks DIP 200 Ohms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C DIP-16 21.97 mm 6.71 mm 4.57 mm
Bourns Resistor Networks & Arrays 1.5K 2% 16Pin SMT 1.004In Stock
Min.: 1
Mult.: 1

Tube 4800P Networks SMD/SMT 1.5 kOhms 2 % Bussed 15 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 16ohm 5% Concave 4resistors 8.673In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 16 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
Bourns Resistor Networks & Arrays ResArray 4R0603 46K4 1% 63mW Concave 4.890In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape CATCAY16 Arrays SMD/SMT 46.4 kOhms 1 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.6 mm 0.5 mm
Bourns Resistor Networks & Arrays 15K 5% Convex 4resistors 3.692In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CAY10 Arrays SMD/SMT 15 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0804 (2010 metric) 2 mm 1 mm 0.35 mm
Bourns Resistor Networks & Arrays 20 ohm 9.335In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CAY10 Arrays SMD/SMT 20 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0804 (2010 metric) 2 mm 1 mm 0.35 mm
Bourns Resistor Networks & Arrays 75ohm 5% Convex 4resistors 17.257In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel CAY10 Arrays SMD/SMT 75 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0804 (2010 metric) 2 mm 1 mm 0.35 mm
Bourns Resistor Networks & Arrays 130ohm 5% Convex 4resistors 13.822In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 130 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
Bourns Resistor Networks & Arrays 1.6K ohm 19.900In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 1.6 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.6 mm 0.5 mm
Bourns Resistor Networks & Arrays 56K 5% Convex 4resistors 27.301In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 56 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
Bourns Resistor Networks & Arrays 620ohm 5% Convex 4resistors 7.860In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CATCAY16 Arrays SMD/SMT 620 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1206 3.2 mm 1.55 mm 0.5 mm
Bourns Resistor Networks & Arrays 16PIN 1.0KOHMS BUSSED 1.501In Stock
Min.: 1
Mult.: 1
No
Tube 4100R Networks DIP 1 kOhms 2 % Bussed 15 Resistor 16 Pin 100 PPM / C - 55 C + 125 C DIP-16 21.97 mm 6.71 mm 4.57 mm
Bourns Resistor Networks & Arrays 10pin 2.2Kohms Bussed Low Profile 1.743In Stock
Min.: 1
Mult.: 1
No
Tube 4300R Networks SIP 2.2 kOhms 2 % Bussed 8 Resistor 9 Pin 100 PPM / C - 55 C + 125 C SIP-9 22.45 mm 2.16 mm 4.95 mm
Bourns Resistor Networks & Arrays 20K 10Pin 2% Bussed 1.730In Stock
Min.: 1
Mult.: 1
No
Tube 4300R Networks SIP 20 kOhms 2 % Bussed 9 Resistor 10 Pin 100 PPM / C - 55 C + 125 C SIP-10 24.99 mm 2.16 mm 4.95 mm
Bourns Resistor Networks & Arrays 33K 10Pin 2% Bussed 1.100In Stock
Min.: 1
Mult.: 1
No
Tube 4300R Networks SIP 33 kOhms 2 % Bussed 9 Resistor 10 Pin 100 PPM / C - 55 C + 125 C SIP-10 24.99 mm 2.16 mm 4.95 mm