MELF 0207 MELF Resistors

Results: 3.103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Welwyn Components / TT Electronics MELF Resistors 42In Stock
Min.: 1
Mult.: 1
: 2.000

WRM 470 Ohms 400 mW 1 % 50 PPM / C - 55 C 250 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 7.948In Stock
Min.: 1
Mult.: 1
: 2.000

WRM 4.7 kOhms 400 mW 1 % 50 PPM / C - 55 C 250 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1.080In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 301 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 700 V MELF 0207 2.4 mm 6.1 mm Reel, Cut Tape
Welwyn Components / TT Electronics MELF Resistors 2/5W 10 Ohm 1% 636In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 10 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 11K Ohm 1% 5.842In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 11 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 13K Ohm 1% 5.900In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 13 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 15K Ohm 1% 283In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 15 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 1K Ohm 1% 1.224In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 1 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 1.1K Ohm 1% 9.088In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 1.1 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 1.6K Ohm 1% 5.990In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 1.6 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 1M Ohm 1% 5.012In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 1 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 22K Ohm 1% 5.875In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 22 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 24K Ohm 1% 2.458In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 24 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 27 Ohm 1% 38In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 27 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 2K Ohm 1% 5.023In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 2 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 2.4 Ohm 1% 974In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 2.4 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 3K Ohm 1% 2.996In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 3 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 3.3K Ohm 1% 20In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 3.3 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 4.3K Ohm 1% 5.561In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 4.3 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 4.3 Ohm 1% 4.605In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 4.3 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 56 Ohm 1% 1.977In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 56 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 6.8 Ohm 1% 4.412In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 6.8 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 7.5 Ohm 1% 1.109In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 7.5 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 82K Ohm 1% 4.230In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 82 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 0.62 Ohm 1% 6.000In Stock
Min.: 1
Mult.: 1
: 2.000

WRM-HP 620 mOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel