MELF 0204 MELF Resistors

Results: 9.192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 100ohms 1% 50ppm 5.286In Stock
30.000Expected 8/19/2026
Min.: 1
Mult.: 1
: 3.000

SMM0204 100 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1Mohms 1% 50ppm 10.098In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 1 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1ohms 1% 50ppm 19.610In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 110ohms 1% 50ppm 7.792In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 110 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors Thin Film Mini-MELF 1.1kOhms, 1%, 50PPM 11.855In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 1.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.1Kohms 1% 50ppm 4.091In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 1.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 11Kohms 1% 50ppm 13 9.623In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 11 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 11Kohms 1% 50ppm 5.659In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 11 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 110Kohms 1% 50ppm 13" 7.330In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 110 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 110Kohms 1% 50ppm 3.502In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 110 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay MELF Resistors SMM0204 50 1M1 1% B3 2.975In Stock
Min.: 1
Mult.: 1

1.1 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Draloric MELF Resistors 1/4watt 11ohms 1% 50ppm 4.175In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 11 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 120ohms 1% 50ppm 13 16.191In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 120 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 120ohms 1% 50ppm 6.558In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 120 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.2Kohms 1% 50ppm 13" 17.200In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 1.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.2Kohms 1% 50ppm 8.247In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 1.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12Kohms 1% 50ppm 13 17.616In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 12 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12Kohms 1% 50ppm 7.016In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 12 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 120Kohms 1% 50ppm 13" 5.974In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 120 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 120Kohms 1% 50ppm 4.882In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 120 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.2Mohms 1% 50ppm 5.480In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 1.2 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.2ohms 1% 50ppm 688In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 1.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 121ohms 1% 50ppm 13 2.208In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 121 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 121ohms 1% 50ppm 7.342In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 121 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.21Kohms 1% 50ppm 13" 7.368In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 1.21 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel