MELF 0204 MELF Resistors

Results: 9.192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Welwyn Components / TT Electronics MELF Resistors 1/4W 0.22 Ohm 1% 8.719In Stock
Min.: 1
Mult.: 1
: 3.000

WRM-HP 220 mOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
SEI Stackpole MELF Resistors 1.1Ohms 0204 0.25W 50ppm 1% Std Prec Metal 4.990In Stock
Min.: 1
Mult.: 1
: 3.000

MLF 1.1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.5 mm Reel, Cut Tape, MouseReel

Vishay / Draloric MELF Resistors SMM0204 50 113R 1% B0 2In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 113 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors UMA 0204-10 0.1% AL 100R 2.531In Stock
Min.: 1
Mult.: 1
UMA 0204 100 Ohms 250 mW (1/4 W) 0.1 % 10 PPM / C 200 V MELF 0204
Vishay / Beyschlag MELF Resistors MMA 0204-25 0.1% BL 1M0 1.988In Stock
3.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 3.000

MMx Precision 1 MOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMA 0204-25 0.1% BL 3M3 3.906In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Precision 3.3 MOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMA 0204-25 0.1% BL 5M1 2.991In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Precision 5.1 MOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 100ohms 2% 0204 MELF 200V 19.730In Stock
Min.: 1
Mult.: 1
: 3.000

CMA 0204 100 Ohms 400 mW 2 % - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1/4W 22ohms 2% 0204 MELF 200V 25.285In Stock
Min.: 1
Mult.: 1
: 3.000

CMA 0204 22 Ohms 400 mW 2 % - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors Professional Thin Film MELF 100Ohms, 1%, 400mW, 50PPM, 200V 58.981In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 100 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 100Kohms 1% 0204 MELF 200V 50ppm 82.996In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 100 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1ohms 1% 0204 MELF 200V 50ppm 78.549In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 1 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 10ohms 1% 0204 MELF 200V 50ppm 171.136In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 10 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2.2Kohms 1% 0204 MELF 200V 50ppm 164.483In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 2.2 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2.2ohms 1% 0204 MELF 200V 50ppm 35.150In Stock
48.000On Order
Min.: 1
Mult.: 1
: 3.000

MMx Professional 2.2 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 330Kohms 1% 0204 MELF 200V 50ppm 52.415In Stock
Min.: 1
Mult.: 1
: 10.000

MMx Professional 330 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 390ohms 1% 0204 MELF 200V 50ppm 77.023In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 390 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 6.8Kohms 1% 0204 MELF 200V 50ppm 77.680In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 6.8 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.25W 150Kohms 0.1% 0204 MELF 200V 15ppm 7.119In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Precision 150 kOhms 250 mW (1/4 W) 0.1 % 15 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 100Kohms .1% 25ppm 14.065In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 100 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 3.32ohms 1% 0204 MELF 200V 50ppm 4.414In Stock
Min.: 1
Mult.: 1
: 3.000

MMx Professional 3.32 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1/4W 100ohms 2% 0204 MELF 200V 8.890In Stock
Min.: 1
Mult.: 1
: 10.000

CMA 0204 100 Ohms 400 mW 2 % - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1/4W 1Kohms 2% 0204 MELF 200V 8.943In Stock
Min.: 1
Mult.: 1
: 3.000

CMA 0204 1 kOhms 400 mW 2 % - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1/4W 10Kohms 2% 0204 MELF 200V 6.390In Stock
Min.: 1
Mult.: 1
: 3.000

CMA 0204 10 kOhms 400 mW 2 % - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1/4W 100Kohms 2% 0204 MELF 200V 9.858In Stock
Min.: 1
Mult.: 1
: 3.000

CMA 0204 100 kOhms 400 mW 2 % - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel