2 Terminal Current Sense Resistors - SMD

Results: 38.334
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2B R768 1% 1K RL 1.965In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 768 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2E R324 1% 1K RL 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 324 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R549 1% 1K RL 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 549 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R59 1% 1K RL 1.625In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 590 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R649 1% 1K RL 2.665In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 649 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R806 1% 1K RL 1.555In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 806 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R953 1% 1K RL 1.961In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 953 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R392 1% 1K RL 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 392 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R464 1% 1K RL 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 464 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R549 1% 1K RL 2.242In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 549 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R59 1% 1K RL 1.800In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 590 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R715 1% 1K RL 1.825In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 715 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R909 1% 1K RL 1.750In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 909 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD RLP73M 1E R07 5 1% 1.798In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLP73 75 mOhms 125 mW (1/8 W) 1 % 400 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73X 1H R10 1% 1K RL 2.074In Stock
Min.: 1
Mult.: 1

100 mOhms 50 mW (1/20 W) 1 % 1000 PPM / C 0201 0603 0.58 mm (0.023 in) 0.29 mm (0.011 in) 0.23 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.12ohm 5% 778In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRL 120 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.16ohm 1% 2.786In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRL 160 mOhms 1 W 1 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResHighPower 0805 33R0 1% 250mW TC100 37.863In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape CRM 33 Ohms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CHIP RESISTOR Low Value 14.975In Stock
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel CRM 200 Ohms 1 % 1206 3115 Thick Film 2 Terminal
Bourns Current Sense Resistors - SMD CHIP RESISTOR Low Value 8.700In Stock
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel CRM 4.99 Ohms 1 % 1206 3115 Thick Film 2 Terminal
Bourns Current Sense Resistors - SMD 2.2 OHM 1% 2W 200PPM 3.087In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape CRM 2.2 Ohms 2 W 1 % 200 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 1% 43.2ohms 100 PPM 2512 3.060In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 43.2 Ohms 2 W 1 % 100 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 5% 13ohms 200 PPM 2512 2.666In Stock
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel CRM 13 Ohms 2 W 5 % 200 PPM / C 2512 6432 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 1812 0.43ohm 5% Curr Sense AEC-Q200 3.958In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 430 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1210 0.51ohm 5% Curr Sense AEC-Q200 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 510 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200