2 Terminal Current Sense Resistors - SMD

Results: 38.334
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.033ohm 1% AEC-Q200 4.535In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 33 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 .1ohm 5% AEC-Q200 5.965In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 100 mOhms 330 mW (1/3 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.027ohm 1% CS-Thk Film AEC-Q200 3.058In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 27 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.036ohm 1% CS-Thk Film AEC-Q200 2.971In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 36 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.047ohm 1% AEC-Q200 2.497In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 47 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 1W 100PPM/C 1 % 1206 AEC-Q200 6.223In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 1 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 3.597In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

Reel, Cut Tape, MouseReel PA-E 1 mOhms 3 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 56 mOhms 1W 100PPM/C 1 % 2512 AEC-Q200 2.685In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 56 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 750uOhms 1W 100PPM/C 1 % 2512 AEC-Q200 2.921In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 750 uOhms 1 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 330mWat 1 % 100 ppm/C AEC-Q200 4.450In Stock
5.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 10 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 7 mOhms 100ppm 2512 1% AEC-Q200 7.093In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 7 mOhms 2 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 400 mOhms 200mW 1 % 200 ppm/C AEC-Q200 21.201In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Reel, Cut Tape, MouseReel PT 400 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 125mWat 1 % 1000 ppm/C 9.381In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 50 mOhms 250 mW (1/4 W) 1 % 1000 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 47 mOhms 500mWat 1 % 1000 ppm/C 6.813In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 47 mOhms 500 mW (1/2 W) 1 % 1000 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 27 mOhms 1 Watts 5 % 2000 ppm/C 7.930In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RL 27 mOhms 1 W 5 % 2000 PPM / C 1218 (Reversed) 3246 (Reversed) 3.05 mm (0.12 in) 4.6 mm (0.181 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 20 mOhms 750mWat 5 % 1200 ppm/C 7.568In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RL 20 mOhms 750 mW (3/4 W) 5 % 1200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 47 mOhms 125mWat 1 % 1200 ppm/C 5.301In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 47 mOhms 250 mW (1/4 W) 1 % 1200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .01ohms 1% .5w 8.632In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WFC 10 mOhms 500 mW (1/2 W) 1 % 0805 2013 2 mm (0.079 in) 1.3 mm (0.051 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0805 6mohm 5% CS Mtl Strp AEC-Q200 4.580In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PMR 6 mOhms 500 mW (1/2 W) 5 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.42 mm (0.017 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.24ohm 1% CS-Thk Film 5.017In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 240 mOhms 200 mW (1/5 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 .018ohm 1% AEC-Q200 4.144In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 18 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD CHS, 3920 SIZE, 10 Watt, 0.3 mohm, AEC-Q 2.764In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel CHS 300 uOhms 10 W 1 % 150 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.42 mm (0.056 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ShuntMetric 8536 L050 5% 36W 2P Cu 36In Stock
Min.: 1
Mult.: 1

Tray CSM2F 50 uOhms 50 W 5 % 150 PPM / C 8536 21691 85 mm (3.34 in) 36 mm (1.41 in) 3 mm (0.118 in) - 40 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 9mOhms 1/4W 100PPM/C 1 % 1206 AEC-Q200 7.771In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 9 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 80 mOhms 2W 100PPM/C 1 % 2512 AEC-Q200 3.720In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 80 mOhms 2 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200