5025 Current Sense Resistors - SMD

Results: 4.903
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD 0.39ohm 5% 1.253In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRL 390 mOhms 750 mW (3/4 W) 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 2010 0.22ohm 1% Curr Sense AEC-Q200 6.799In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-12Z 220 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Walsin Current Sense Resistors - SMD 680 mOhms 1 W 1% 2010 2 Terminals 483In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WW 680 mOhms 1 W 1 % 100 PPM / C 2010 5025 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 10 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 5.794In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 10 mOhms 1 W 1 % 100 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD CHIP RESISTOR Low Value 1.022In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 820 kOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .25watt .1ohm 1% AEC-Q200 4.458In Stock
Min.: 1
Mult.: 1
: 4.000
No
Reel, Cut Tape, MouseReel WSL 100 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.75ohm 1% 1.691In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRL 750 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watts .039ohm 1% 363In Stock
2.000Expected 2/23/2027
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLT2010-18 39 mOhms 1 W 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 275 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2H R165 1% 1K RL 84In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 165 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CHIP RESISTOR Low Value 1.928In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 1.8 kOhms 1 W 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .5 OHM 1% 1W 100PPM 3.838In Stock
Min.: 1
Mult.: 1

Reel RCWE 2010 5025 Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .033ohms 1% 4.098In Stock
Min.: 1
Mult.: 1
: 4.000
No
Reel, Cut Tape, MouseReel WSL 33 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / AMP Current Sense Resistors - SMD 2010 0.75W R015 5% 100PPM 4K RL 7.641In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLM 15 mOhms 750 mW (3/4 W) 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 1.0W R075 1% 75PPM 4K RL 4.784In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLRP 75 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSL-2010 .01 .5% EB e3 1.201In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSL 10 mOhms 500 mW (1/2 W) 0.5 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt .09ohms 1% 11.596In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL-18 High Power 90 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2010 0.75W R016 1% 100PPM 4K RL 3.300In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLM 16 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLR 2010 1.5W R010 1% 50PPM 2K RL 2.339In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape TLR 10 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.1 mm (0.201 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 1.0W R020 1% 75PPM 4K RL 6.007In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TLRP 20 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 1.0W R030 1% 75PPM 4K RL 5.412In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLRP 30 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 2010 85mOhm 1% Curr Sense AEC-Q200 4.596In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 85 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .22ohms 1% 2.501In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSL 220 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 2010 SIZE, 3/2 Watt, 14 mohm, 50 TCR MnCu Metal AEC-Q 3.375In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel MSMA 14 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD CHIP RESISTOR Low Value 13.911In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 47 kOhms 1 W 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/2watt .0075ohms 1% 3.243In Stock
Min.: 1
Mult.: 1

Bulk WSL 7.5 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200