5025 Current Sense Resistors - SMD

Results: 4.903
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD 2010 0.007ohm 1% AEC-Q200 2.045In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PMR 7 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2010 0.008ohm 1% AEC-Q200 3.108In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PMR 8 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2010 0.001ohm 1% AEC-Q200 965In Stock
2.000Expected 9/8/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PMR 1 mOhms 2 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2010 0.003ohm 1% AEC-Q200 106In Stock
6.000On Order
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PMR 3 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD ZERO OHM 5% 1W 1.702In Stock
2.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PMR 0 Ohms 1 W 5 % 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFLA, 2010 SIZE, 3/4 Watt, 100 mohm, 200 TCR AEC-Q 3.575In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel MFLA 100 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFLA, 2010 SIZE, 3/4 Watt, 180 mohm, 200 TCR AEC-Q 3.850In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel MFLA 180 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 2010 SIZE, 3/2 Watt, 5 mohm, 50 TCR NiCu Metal AEC-Q 2.778In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel MSMA 5 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .39ohm 1% 1.235In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel RCWE 390 mOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .015ohms 1% Bulk Pack 50In Stock
Min.: 1
Mult.: 1
No
Bulk WSL 15 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .05ohms 1% 658In Stock
Min.: 1
Mult.: 1
: 4.000
No
Reel, Cut Tape, MouseReel WSL 50 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt 0.2ohms 1% 249In Stock
Min.: 1
Mult.: 1
: 4.000
No
Reel, Cut Tape, MouseReel WSL 200 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .25ohms 1% Bulk Pack 100In Stock
Min.: 1
Mult.: 1
No
Bulk WSL 250 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0005 ohm as indicated by suffix L500 2.702In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel CSNL 500 uOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2010 0.75W R033 1% 50PPM 4K RL 2.852In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TLM 33 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD .01ohm .5% 4 Terminal 3.896In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 10 mOhms 750 mW (3/4 W) 0.5 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 3/4W 0.025 OHM 0.5% 2.481In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LVK 25 mOhms 750 mW (3/4 W) 0.5 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.33ohm 1% 9.295In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRL 330 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.36ohm 1% 2.170In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRL 360 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CHIP RESISTOR Low Value 7.765In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 10 kOhms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1watts 8mohms 1% 6.197In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TLR2H 8 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.65 mm (0.026 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 2010 1.5W 50 ppm 1% Metal Plate 21.081In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel CSNL 1 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.79 mm (0.031 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 2010 1.5W 50 ppm 1% Metal Plate 12.100In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel CSNL 2 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.79 mm (0.031 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 2010 1W 200 ppm 1% Narrow Term 10.730In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel CSRN 20 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.1Ohms 2010 1W 200 ppm 1% Narrow Term 16.989In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel CSRN 100 mOhms 1 W 1 % 250 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT