5025 Current Sense Resistors - SMD

Results: 4.903
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R030 1% 50PPM 4K RL 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 30 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R047 1% 50PPM 4K RL 3.895In Stock
4.000Expected 7/19/2027
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 47 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R062 1% 50PPM 4K RL 3.605In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 62 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R068 1% 50PPM 4K RL 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 68 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R075 1% 50PPM 4K RL 3.936In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 75 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R10 1% 50PPM 4K RL 3.569In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 100 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLR 2010 1.5W R002 1% 50PPM 2K RL 210In Stock
2.000Expected 1/29/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TLR 2 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.1 mm (0.201 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 1.0W R050 1% 75PPM 4K RL 2.821In Stock
4.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TLRP 50 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 1.0W R068 1% 75PPM 4K RL 1.256In Stock
4.000Expected 12/25/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLRP 68 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 2.0W R010 1% 75PPM 4K RL 2.388In Stock
4.000Expected 10/20/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLRP 10 mOhms 2 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 2.0W R030 1% 75PPM 4K RL 2.507In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TLRP 30 mOhms 2 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2010 2.0W R050 1% 75PPM 4K RL 3.778In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TLRP 50 mOhms 2 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.4 mm (0.094 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.1ohm 1% 8.589In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRL 100 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.2ohm 1% 2.484In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRL 200 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.24ohm 1% 10.445In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRL 240 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.39ohm 1% 3.440In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRL 390 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.56ohm 1% 3.875In Stock
20.000Expected 12/22/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRL 560 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.68ohm 1% 7.857In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRL 680 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.18ohm 5% 2.097In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRL 180 mOhms 750 mW (3/4 W) 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.33ohm 5% 4.161In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRL 330 mOhms 750 mW (3/4 W) 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.51ohm 5% 3.412In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRL 510 mOhms 750 mW (3/4 W) 5 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResHighPower 2010 0R Jumper 1W 4.016In Stock
12.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 0 Ohms 1 W 1 % 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CHIP RESISTOR Low Value 8.381In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 24 kOhms 1 W 1 % 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CHIP RESISTOR Low Value 6.866In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 100 Ohms 1 W 1 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CHIP RESISTOR Low Value 5.633In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CRM 15 Ohms 1 % 2010 5025 Thick Film 2 Terminal