5025 Current Sense Resistors - SMD

Results: 4.903
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD 2010 4mohm 5% CS Mtl Strp AEC-Q200 2.875In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PMR 4 mOhms 1 W 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .15ohms 1% 3.906In Stock
Min.: 1
Mult.: 1
: 4.000
No
Reel, Cut Tape, MouseReel WSL-18 High Power 150 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSL-2010-18 .5 1% R86 3.328In Stock
Min.: 1
Mult.: 1
: 4.000
No
Reel, Cut Tape, MouseReel WSL18 High Power 500 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73V 2H R015 1% 4K RL 3.900In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape RLC73 15 mOhms 750 mW (3/4 W) 1 % 600 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSL-1206 .028 1% EA E3 865In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL 9.3 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2H R10 1%1K RL 1.788In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 100 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2H R11 1%1K RL 28In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 110 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2H R13 1%1K RL 3.438In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 130 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2H R15 1%1K RL 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 150 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2H R16 1%1K RL 2.067In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 160 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2H R75 1%4K RL 5.145In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape RL73 750 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2H R91 1%4K RL 7.138In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape RL73 910 mOhms 750 mW (3/4 W) 1 % 100 PPM / C 2010 5025 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2H R21 1% 1K RL 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 210 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2H R309 1% 1K RL 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 309 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2H 1R0 1% 1K RL 905In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 1 Ohms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2010 0.75W R033 5% 100PPM 4K RL 2.445In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TLM 33 mOhms 750 mW (3/4 W) 5 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2010 0.75W R10 5% 100PPM 4K RL 2.011In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLM 100 mOhms 750 mW (3/4 W) 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R010 1% 50PPM 4K RL 3.990In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 10 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R012 1% 50PPM 4K RL 3.925In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 12 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R015 1% 50PPM 4K RL 3.957In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 15 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R016 1% 50PPM 4K RL 3.990In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 16 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R020 1% 50PPM 4K RL 3.935In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 20 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R022 1% 50PPM 4K RL 3.940In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 22 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R030 1% 50PPM 4K RL 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 30 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 2010 1.5W R047 1% 50PPM 4K RL 3.895In Stock
4.000Expected 7/19/2027
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape TLMQ 47 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil Standard SMD/SMT