5025 Current Sense Resistors - SMD

Results: 4.903
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD 1/2watt .33ohms 1% 14.086In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL 330 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .4ohms 1% 15.761In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL 400 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .5ohms .5% 3.180In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL 500 mOhms 500 mW (1/2 W) 0.5 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .5ohms 1% 9.325In Stock
9.290Expected 8/18/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL 500 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .5ohms 1% 32.784In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL-18 High Power 500 mOhms 1 W 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .002ohms 1% 18.997In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSLP 2 mOhms 2 W 1 % 75 PPM / C 2010 5025 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .004ohms 1% 15.940In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSLP 4 mOhms 2 W 1 % 75 PPM / C 2010 5025 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 2watts .006ohms 1% 6.814In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSLP 6 mOhms 2 W 1 % 75 PPM / C 2010 5025 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watts .33ohm 1% 3.560In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLT2010-18 330 mOhms 1 W 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 275 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watts .4ohm 1% 6.337In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLT2010-18 400 mOhms 1 W 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.635 mm (0.025 in) - 65 C + 275 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSLT2010-18 .45 1% EA e3 3.811In Stock
Min.: 1
Mult.: 1
WSLT2010-18 2010 5025 Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt .5ohm 1% High Power 9.490In Stock
12.000Expected 8/26/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSLT2010-18 500 mOhms 1 W 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.63 mm (0.025 in) - 65 C + 275 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 1/2W 50PPM/C 2010 AEC-Q200 11.533In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 5 mOhms 1 % 50 PPM / C 2010 5025 2 Terminal AEC-Q200
YAGEO Current Sense Resistors - SMD 25 mOhms 500mWat 1 % 50 ppm/C AEC-Q200 3.786In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 25 mOhms 0.5 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 500mWat 1 % 50 ppm/C AEC-Q200 3.631In Stock
4.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 20 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 33 mOhms 500mWat 1 % 50 ppm/C AEC-Q200 1.146In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 33 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 40 mOhms 500mWat 1 % 50 ppm/C AEC-Q200 3.174In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 40 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 500mWat 1 % 50 ppm/C AEC-Q200 1.575In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 50 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 500mW 1 % 50 ppm/C AEC-Q200 4.382In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 100 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 1% 2010 AECQ2 6.842In Stock
8.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 5 mOhms 1 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 30 mOhms 50ppm 2010 1% AEC-Q200 3.286In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 30 mOhms 1 % 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 500mW 1 % 100 ppm/C AEC-Q200 1.578In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 100 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50mOhms 1W 1% 100PPM/C 2010 AECQ 1.839In Stock
4.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 50 mOhms 1 W 1 % 100 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 500mWat 1 % 75 ppm/C AEC-Q200 3.978In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 50 mOhms 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 500mW 1 % 75 ppm/C AEC-Q200 2.804In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 100 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200