1608 Current Sense Resistors - SMD

Results: 2.820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0Ohms Jumper 0603 26A AEC-Q200 Met Element High Current 2.762In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MCJ 0 Ohms 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) - 55 C + 155 C Standard SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .1 OHM 1%1/10W 75PPM 4.592In Stock
Min.: 1
Mult.: 1
Reel WSL 100 mOhms 100 mW (1/10 W) 1 % 75 PPM / C 0603 1608 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/10watt Jumper 46.271In Stock
55.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSL-9 Jumper 0 Ohms 3900 PPM / C 0603 1608 1.52 mm (0.06 in) 0.8 mm (0.031 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/10watt .08ohms 1% 6.505In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSL 80 mOhms 100 mW (1/10 W) 1 % 75 PPM / C 0603 1608 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD Thick Film Low Ohmic Chip Resistors For Current Detection 9.983In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape UCR 820 mOhms 200 mW (1/5 W) 5 % 0 PPM / C, + 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 0 ohm Jumper 1/2 W A EC-Q200 AEC-Q200 37.282In Stock
90.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PA-E 0 Ohms 500 mW (1/2 W) 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 200mW 1 % 100 ppm/C AEC-Q200 9.456In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 100 mOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 400 mWa 1 % 50 ppm/C AEC-Q200 5.264In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 50 mOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 200mW 1 % 200 ppm/C AEC-Q200 38.605In Stock
30.000Expected 1/12/2027
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 100 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 mOhms 100mW 1 % 800 ppm/C 50.293In Stock
29.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 500 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 3mOhms 1% .5w 15.705In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WFCP 3 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 5mOhms 1% .5w 23.735In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WFCP 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .01ohms 1% .5w 22.023In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WFCP 10 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .05 OHM 1%1/10W 75PPM 3.814In Stock
Min.: 1
Mult.: 1
Reel WSL 50 mOhms 100 mW (1/10 W) 1 % 75 PPM / C 0603 1608 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD ZERO OHM JUMPER 1/4W 73.750In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PMR 0 Ohms 250 mW (1/4 W) 5 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.25 mm (0.01 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
Littelfuse Current Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 15 mOhm +/-1.0% 4.875In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape 15 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0603 0.33W 100ppm 5mOhm +/-0.5% 4.975In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape 5 mOhms 330 mW (1/3 W) 0.5 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0603 0.10ohm 1% Curr Sense AEC-Q200 32.708In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 100 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.02ohm 1% Curr Sense AEC-Q200 23.506In Stock
25.000Expected 10/1/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 20 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.1ohm 1% Curr Sense AEC-Q200 65.418In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 100 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 5mOhms 1% Curr Sens AEC-Q200 44.892In Stock
45.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape, MouseReel ERJ-xLW 5 mOhms 250 mW (1/4 W) 1 % 700 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 4.7ohm 1% Curr Sense AEC-Q200 84.821In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 4.7 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.1ohm 1% Curr Sense AEC-Q200 20.862In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 100 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .2ohms 1% 100ppm 39.475In Stock
20.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWE 200 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/10watt .01ohms .5% 1.358In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSL 10 mOhms 100 mW (1/10 W) 0.5 % 75 PPM / C 0603 1608 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200