1608 Current Sense Resistors - SMD

Results: 2.820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 0.332ohms 1% 200 PPM 5.000Stock Available
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel SR73 332 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 392 mOhms 100mW 1 % 75 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 392 mOhms 100 mW (1/10 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PA-E 0603 1608 AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 300 mWa 1 % 50 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PA-E 10 mOhms 300 mW 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 300 mWa 1 % 50 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 300 mW 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PA-E 0603 1608 AEC-Q200
YAGEO Current Sense Resistors - SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PA-E 2.5 mOhms 200 mW (1/5 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PA-E 0603 1608 AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 500 mWa 1 % 75 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PA-E 5 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 100ppm 0603 .5% AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel PE 50 mOhms 400 mW 0.5 % 100 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 100ppm 0603 .5% AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 50 mOhms 500 mW (1/2 W) 0.5 % 100 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 100ppm 0603 .5% AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 5 mOhms 200 mW (1/5 W) 0.5 % 100 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 100ppm 0603 .5% AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel PE 20 mOhms 200 mW (1/5 W) 0.5 % 100 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 100mWat 1 % 75 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel PE 10 mOhms 100 mW (1/10 W) 0.5 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 100mWat 1 % 75 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel PE 20 mOhms 100 mW (1/10 W) 0.5 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 30 mOhms 100mWat 1 % 75 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel PE 30 mOhms 100 mW (1/10 W) 0.5 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 40 mOhms 100mWat 1 % 75 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel PE 40 mOhms 100 mW (1/10 W) 0.5 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 75ppm 0603 .5% AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 50 mOhms 0.5 % 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 15 mOhms 100mWat 1 % 75 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel PE 15 mOhms 100 mW (1/10 W) 0.5 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 25 mOhms 100mWat 1 % 75 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Reel PE 25 mOhms 100 mW (1/10 W) 0.5 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 0603 1608 Thick Film AEC-Q200
YAGEO Current Sense Resistors - SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 0603 1608 Thick Film AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 100 mWa 1 % 50 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 5 mOhms 100 mW (1/10 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 8 mOhms 100 mWa 1 % 50 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 8 mOhms 100 mW (1/10 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 9 mOhms 100 mWa 1 % 50 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 9 mOhms 100 mW (1/10 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200