1608 Current Sense Resistors - SMD

Results: 2.820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 0.14ohms 1% 250PPM 3.471In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel SR73 140 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.15ohms 1% 250PPM 598In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel SR73 150 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.2W 50L00 Ohm +1% +100ppm 3.600In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UR73 50 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0603 0.82ohm 1% Curr Sense AEC-Q200 25In Stock
125.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 820 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0.33W 70ppm 1% Molded Metal Plate 6.800In Stock
30.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CSM 10 mOhms 330 mW (1/3 W) 1 % 70 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 1Ohms 0603 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 6.085In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel CSR 1 Ohms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 0402 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 68In Stock
1.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel CSR 20 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.03Ohms 0402 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 1.186In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel CSR 30 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 0603 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 6.990In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel CSR 50 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.1Ohms 0603 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 10.960In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel CSR 100 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.2Ohms 0603 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 11.979In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel CSR 200 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.25Ohms 0603 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 36In Stock
54.000On Order
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel CSR 250 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.5Ohms 0603 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 45.194In Stock
4.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel CSR 500 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 5Ohms 0603 0.4W 50ppm 1% Thin Curr Sens AEC-Q200 23.088In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CSRT 5 Ohms 400 mW 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 0603 0.33W 100ppm 1% Met Alloy AEC-Q200 6.230In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CSS 2 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.003Ohms 0603 0.33W 100ppm 1% Met Alloy AEC-Q200 9.685In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CSS 3 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.004Ohms 0.33W 0603 1% 100ppm AEC-Q200 9.850In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CSS 4 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Strip Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0603 0.33W 100ppm 1% Met Alloy AEC-Q200 5.801In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CSS 5 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/5W 10 Ohm 1% 0603 200ppm 6.753In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 10 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 12 Ohm 1% 0603 200ppm 1.990In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 12 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 15 Ohm 1% 0603 200ppm 4.779In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 15 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 1.3 Ohm 1% 0603 200ppm 3.204In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 1.3 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 1.8 ohm 1% 365In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 1.8 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 20ohm 1% 200ppm 5.533In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 20 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 22 Ohm 1% 0603 200ppm 8.601In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 22 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT