1608 Current Sense Resistors - SMD

Results: 2.820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 0603 0.51ohm 5% Curr Sense AEC-Q200 325In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 510 mOhms 250 mW (1/4 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD Resis Value,5%, Tape and Reel 9.783In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 680 mOhms 250 mW (1/4 W) 5 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.11ohm 1% Curr Sense AEC-Q200 15.600In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 110 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.12ohm 1% Curr Sense AEC-Q200 8.684In Stock
10.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 120 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.13ohm 1% Curr Sense AEC-Q200 2.102In Stock
5.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 130 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.15ohm 1% Curr Sense AEC-Q200 9.737In Stock
10.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 150 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.18ohm 1% Curr Sense AEC-Q200 5.718In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 180 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD .2 OHM 1% 1/4W 20.602In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 200 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.1ohm 5% Curr Sense AEC-Q200 5.288In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 100 mOhms 250 mW (1/4 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.13ohm 5% Curr Sense AEC-Q200 4.560In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 130 mOhms 250 mW (1/4 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.16ohm 5% Curr Sense AEC-Q200 3.626In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 160 mOhms 250 mW (1/4 W) 5 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.2ohm 5% Curr Sense AEC-Q200 5.846In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 200 mOhms 250 mW (1/4 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.02ohm 1% Curr Sense AEC-Q200 7.767In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 22 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.02ohm 1% Curr Sense AEC-Q200 3.473In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 24 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 25mOhm 1% Curr Sense AEC-Q200 12.709In Stock
35.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 25 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.02ohm 1% Curr Sense AEC-Q200 6.781In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 27 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.03ohm 1% Curr Sense AEC-Q200 803In Stock
10.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 30 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 33mohm 1% Curr Sense AEC-Q200 763In Stock
10.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 33 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.036ohm 1% Curr Sense AEC-Q200 5.425In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 36 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.039ohm 1% Curr Sense AEC-Q200 7.115In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 39 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 43mohm 1% Curr Sense AEC-Q200 929In Stock
25.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 43 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.05ohm 1% Curr Sense AEC-Q200 6.078In Stock
10.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 51 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.06ohm 1% Curr Sense AEC-Q200 4.584In Stock
10.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 68 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD SMD 0603 0.075ohms 1% Curr Sense AEC-Q200 9.898In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 75 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.09ohm 1% Curr Sense AEC-Q200 3.778In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 91 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200