1608 Current Sense Resistors - SMD

Results: 2.820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 750 mOhms 100mW 5 % 300 ppm/C 4.982In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 750 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 100mW 5 % 800 ppm/C 7.359In Stock
5.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 100 mOhms 100 mW (1/10 W) 5 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 220 mOhms 100mW 5 % 800 ppm/C 29.532In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 220 mOhms 100 mW (1/10 W) 5 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD .47 OHM 5%1/10W 10.208In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 470 mOhms 100 mW (1/10 W) 5 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 2mOhms 1% .5w 5.046In Stock
15.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WFCP 2 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 4mOhms 1% .5w 3.159In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WFCP 4 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 8mOhms 1% .5w 670In Stock
20.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WFCP 8 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .012ohms 1% .5w 4.886In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WFCP 12 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .02ohms 1% .5w 4.485In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WFCP 20 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .022ohms 1% .5w 7.033In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WFCP 22 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .024ohms 1% .5w 6.439In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WFCP 24 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .03ohms 1% .5w 5.003In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WFCP 30 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0603 10mOhm 5% AEC-Q200 1.086In Stock
5.000Expected 9/29/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PMR 10 mOhms 250 mW (1/4 W) 5 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.25 mm (0.01 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.12ohm 1% CS-Thk Film 6.253In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 120 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.15ohm 1% CS-Thk Film AEC-Q200 4.819In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 150 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.16ohm 1% CS-Thk Film 4.688In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 160 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.2ohm 1% CS-Thk Film AEC-Q200 5.682In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 200 mOhms 200 mW (1/5 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.22ohm 1% CS-Thk Film 2.537In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 220 mOhms 200 mW (1/5 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.27ohm 1% CS-Thk Film AEC-Q200 6.300In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 270 mOhms 200 mW (1/5 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.470ohm 1% AEC-Q200 4.971In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 470 mOhms 200 mW (1/5 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.510ohm 1% AEC-Q200 3.997In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 510 mOhms 200 mW (1/5 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.051ohm 0.01 3.575In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 51 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.075ohm 1% CS - Thick Film 3.707In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 75 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.022ohm 0.01 5.287In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 22 mOhms 250 mW (1/4 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 .024ohm 1% 1.687In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 24 mOhms 250 mW (1/4 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200