1608 Current Sense Resistors - SMD

Results: 2.820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 100 mOhms 100mW 1 % 75 ppm/C AEC-Q200 3.585In Stock
5.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 100 mOhms 0.5 % 75 PPM / C 0603 1608 AEC-Q200
YAGEO Current Sense Resistors - SMD 22 mOhms 100mWat 1 % 100 ppm/C AEC-Q200 2.872In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 22 mOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 33 mOhms 100mWat 1 % 100 ppm/C AEC-Q200 5.997In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 33 mOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 40 mOhms 100mWat 1 % 100 ppm/C AEC-Q200 5.866In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 40 mOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 100mWat 1 % 100 ppm/C AEC-Q200 1.717In Stock
15.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 50 mOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 100mW 1 % 100 ppm/C AEC-Q200 9.795In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 100 mOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 500 mWa 1 % 100 ppm/C AEC-Q200 4.387In Stock
10.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 1.887In Stock
5.000Expected 10/13/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 50 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 mOhms 200mW 1 % 75 ppm/C AEC-Q200 369In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE-L 200 mOhms 1 % 75 PPM / C 0603 1608 Thick Film AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 75ppm 0603 1% AEC-Q200 5.000In Stock
5.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 10 mOhms 1 % 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 22 mOhms 400 mWa 1 % 75 ppm/C AEC-Q200 109In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 22 mOhms 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 0Ohms 100m Watts - N /A AEC-Q200 27.737In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 0 Ohms 100 mW (1/10 W) 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 100mW 1 % 200 ppm/C AEC-Q200 5.000In Stock
5.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 100 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 200mW 1 % 200 ppm/C AEC-Q200 4.842In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 330 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 390 mOhms 200mW 1 % 200 ppm/C AEC-Q200 477In Stock
5.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 390 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 mOhms 100mW 1 % 200 ppm/C AEC-Q200 2.451In Stock
10.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 500 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 mOhms 200mW 1 % 200 ppm/C AEC-Q200 7.890In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 200 mOhms 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 300 mOhms 200mW 1 % 200 ppm/C AEC-Q200 4.611In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 300 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 100mWat 1 % 1500 ppm/C 9.827In Stock
15.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 10 mOhms 100 mW (1/10 W) 1 % 1500 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 20 mOhms 100mWat 1 % 1500 ppm/C 1.083In Stock
5.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 20 mOhms 100 mW (1/10 W) 1 % 1500 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 120 mOhms 100mW 1 % 800 ppm/C 163In Stock
5.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 120 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 150 mOhms 100mW 1 % 800 ppm/C 3.856In Stock
10.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 150 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 100mW 1 % 800 ppm/C 11.782In Stock
20.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 100 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 220 mOhms 100mW 1 % 800 ppm/C 9.718In Stock
5.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 220 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 200 mOhms 100mW 1 % 800 ppm/C 1.579In Stock
13.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 200 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT