1206 3216 Current Sense Resistors - SMD

Results: 5.771
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD WSL-1206 .11 1% EA e3 2.384In Stock
Min.: 1
Mult.: 1
Reel WSL 110 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.63 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Wurth Elektronik Current Sense Resistors - SMD WRIS-KWKB 240Ohms 1% 0.75W 200ppm 3.460In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WRIS-KWKB 240 Ohms 750 mW (3/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Walsin Current Sense Resistors - SMD 360 mOhms 500 mW (1/2 W) 1% 1206 2 Terminals 648In Stock
15.000On Order
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel WW 360 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 2mOhms 1/2W 100PPM/C 1 % 1206 AEC-Q200 6.905In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 2 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 15 mOhms 250mWat 1 % 1500 ppm/C 6.896In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 15 mOhms 500 mW (1/2 W) 1 % 1500 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/4watt .05ohms 1% 9.320In Stock
Min.: 1
Mult.: 1
: 4.000
No
Reel, Cut Tape, MouseReel WSL 50 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt 0.1ohms 5% 3.562In Stock
Min.: 1
Mult.: 1
: 5.000
No
Reel, Cut Tape, MouseReel RCWL 100 mOhms 250 mW (1/4 W) 5 % 300 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.16ohm 5% 2.197In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRL 160 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResHighPower 1206 3k3 5% 500mW TC200 17.489In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape CRM 3.3 kOhms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Current Sense Resistors - SMD 1206 85mOhm 1% Curr Sense AEC-Q200 3.476In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 85 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .01ohms 1% 3.083In Stock
Min.: 1
Mult.: 1
: 4.000
No
Reel, Cut Tape, MouseReel WSL 10 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1206 0.36ohm 5% Curr Sense AEC-Q200 9.902In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 360 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSL-1206 .082 1% EA e3 3.790In Stock
Min.: 1
Mult.: 1

Reel WSL 82 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.63 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSLP1206 .039 1% EA e3 2.175In Stock
Min.: 1
Mult.: 1

Reel WSL 39 mOhms 1 W 1 % 75 PPM / C 1206 3216 1.5 mm (0.059 in) 0.76 mm (0.03 in) 0.4 mm (0.016 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Wurth Elektronik Current Sense Resistors - SMD WRIS-KWKB 120Ohms 1% 0.75W 200ppm 4.075In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WRIS-KWKB 120 Ohms 750 mW (3/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 0.1Ohm 1/4 W 200PPM 10.218In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL73 100 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .04 OHM 1% 1W 100PPM 9.934In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CFN 40 mOhms 1 W 1 % 100 PPM / C 1206 3216 - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.18ohm 1% 30.622In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRL 180 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD crm2512-jw-3r0elf 33.472In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRM 680 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Current Sense Resistors - SMD 1206 0.015ohm 5% Curr Sense AEC-Q200 7.929In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xBW 15 mOhms 1 W 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 1206 47mohm 1% Curr Sense AEC-Q200 8.131In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xCW 47 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .012ohms 1% 2.508In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL-18 High Power 12 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .056ohms 1% 3.770In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSL 56 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalFoil A 1206 R020 5% 1W TCR100 1.613In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel CFN-A 20 mOhms 1 W 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 3.9 OHM 1% 1/2W 200PPM 9.924In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape CRM 3.9 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT