1206 3216 Current Sense Resistors - SMD

Results: 5.775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Eaton Electronics Current Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 560 mohm, 200 TCR AEC-Q 8.077In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFLA 560 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 600 mohm, 200 TCR AEC-Q 2.436In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFLA 600 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 680 mohm, 200 TCR AEC-Q 4.263In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFLA 680 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 750 mohm, 200 TCR AEC-Q 4.728In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFLA 750 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 820 mohm, 200 TCR AEC-Q 3.585In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFLA 820 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 910 mohm, 200 TCR AEC-Q 4.760In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFLA 910 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 5 mohm, 50 TCR AEC-Q 11.466In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel MFSA 5 mOhms 1 W 1 % 50 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 10 mohm, 50 TCR AEC-Q 2.508In Stock
8.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel MFSA 10 mOhms 1 W 1 % 50 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 15 mohm, 50 TCR AEC-Q 3.636In Stock
4.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel MFSA 15 mOhms 1 W 1 % 50 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 20 mohm, 50 TCR AEC-Q 9.882In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel MFSA 20 mOhms 1 W 1 % 50 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 25 mohm, 50 TCR AEC-Q 2.301In Stock
4.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel MFSA 25 mOhms 1 W 1 % 50 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1206 1W 0.51ohm 1% AEC-Q200 3.917In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape UR73V 510 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD .1 OHM 1% 39.528In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel SR73 100 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.3 ohm 1% 0.33W 34.718In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel SR73 300 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD .01 OHM 1% 1/2W 75PPM 10.822In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TLR2B 10 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD .003 OHM 1% 3W 75PPM 9.850In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TLR2BP 3 mOhms 3 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 65 C + 170 C SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1206 .5W 30mOhm 1% tol. AEC-Q200 8.367In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UR73V 30 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1206 .5W 20mOhm 1% tol. AEC-Q200 9.488In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UR73V 20 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 3/4w 33m ohm 1% 33.557In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel KRL 33 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 3/4w 100m ohm 1% 31.704In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel KRL 100 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 3/4w 330m ohm 1% 15.272In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel KRL 330 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 3/4w 470m ohm 1% 24.496In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel KRL 470 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.033ohm 5% AEC-Q200 4.400In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 33 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt 0.1ohms 5% 3.537In Stock
Min.: 1
Mult.: 1
: 5.000
No
Reel, Cut Tape, MouseReel RCWL 100 mOhms 250 mW (1/4 W) 5 % 300 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/4watt .1ohms 1% 40In Stock
Min.: 1
Mult.: 1
: 1.000
No
Reel, Cut Tape, MouseReel WSL 100 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200