1206 3216 Current Sense Resistors - SMD

Results: 5.771
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD .047 OHM 1% 1W 75PPM 16.413In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel WSLP 47 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 30 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 2.317In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 30 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 47 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 1.536In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 47 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 30 mOhms 250mWat 1 % 1200 ppm/C 6.607In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 30 mOhms 250 mW (1/4 W) 1 % 1200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 422 mOhms 250mW 1 % 300 ppm/C 4.975In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 422 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 240 mOhms 250mW 5 % 600 ppm/C 5.467In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 240 mOhms 250 mW (1/4 W) 5 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 20 mOhms 1 Watts 1 % 75 ppm/C AEC-Q200 3.521In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 22 mOhms 500mWat 5 % 100 ppm/C AEC-Q200 3.960In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 22 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 160 mOhms 250mW 1 % 600 ppm/C 325In Stock
5.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 160 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 1206 .091ohm 1% AEC-Q200 7In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 91 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 22 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 3.996In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 22 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 910 mOhms 250mW 1 % 100 ppm/C AEC-Q200 2.570In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 910 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 250mW 5 % 75 ppm/C AEC-Q200 3.789In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 100 mOhms 5 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 2 mohm, 50 TCR MnCu Metal AEC-Q 13.974In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MSMA 2 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 8 mOhms 1 W 100PPM/C 1 % 1206 AEC-Q200 7.480In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 8 mOhms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 25 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 6.326In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 25 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 500 mWa 1 % 75 ppm/C AEC-Q200 6.945In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PE 5 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 1W 100PPM/C 1 % 1206 AEC-Q200 6.223In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.16ohm 5% 2.197In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRL 160 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResHighPower 1206 3k3 5% 500mW TC200 17.489In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape CRM 3.3 kOhms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 1206 85mOhm 1% Curr Sense AEC-Q200 3.464In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 85 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2B R10 1%1K RL 118In Stock
Min.: 1
Mult.: 1

RL73 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResHighPower 1206 2R7 5% 500mW TC200 9.150In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape CRM 2.7 Ohms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 8.2K OHM 1% 1/2W 100PPM 13.167In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape CRM 8.2 kOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD MetFilmRes 1206 500mR 1% 0.75W TC100 3.889In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRN 500 mOhms 750 mW (3/4 W) 1 % 100 PPM/C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film Metal Frame SMD/SMT