1206 3216 Current Sense Resistors - SMD

Results: 5.775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / AMP Current Sense Resistors - SMD 2B R047 1% 1K RL 555In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 47 mOhms 500 mW (1/2 W) 1 % 400 PPM / C 1206 3216 - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2B R10 1% 1K RL 1.938In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 100 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2B R010 1% 1K RL 2.297In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel RL73 10 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD 2B R015 1% 1K RL 320In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 15 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 1206 3216 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2B R22 1% 1K RL 3.625In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 22 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2B R27 1% 1K RL 821In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 27 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 2B R82 5% 5K RL 1.612In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 820 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2B R10 1%1K RL 2.002In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2B R11 1%1K RL 2.515In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 110 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2B R15 1%1K RL 367In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 150 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2B R16 1%1K RL 1.020In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 160 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2B R18 1%1K RL 2.990In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 180 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2B R20 1%1K RL 1.388In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 200 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2B R22 1%1K RL 1.674In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 220 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2B R33 1% 5K RL 10.519In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL73 330 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2B R47 0.01 2.588In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RL73 470 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2B R68 1%5K RL 5.138In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape RL73 680 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2B R91 1% 5KRL 636In Stock
Min.: 1
Mult.: 1

RL73 910 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73K 2B R12 5% 1.636In Stock
10.000Expected 10/13/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL73 120 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73K 2B R15 5% 5K RL 9.106In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL73 150 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73K 2B R18 5% 5K RL 2.433In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL73 180 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73K 2B R22 5% 5K RL 12.357In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape RL73 220 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73K 2B R47 5% 5K RL 73In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL73 470 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 2B 1R0 5% 5K RL 3.355In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RLP73 1 Ohms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 2B R10 5% 5K RL 5.464In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RLP73 100 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT