1206 3216 Current Sense Resistors - SMD

Results: 5.775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 332 mOhms 500mW 1 % 75 ppm/C AEC-Q200 778In Stock
20.000Expected 10/13/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 332 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 499 mOhms 500mW 1 % 75 ppm/C AEC-Q200 6.217In Stock
5.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 499 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 274 mOhms 500mW 1 % 75 ppm/C AEC-Q200 10.936In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PT 274 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 40 mOhms 250mWat 1 % 1200 ppm/C 11.476In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 40 mOhms 250 mW (1/4 W) 1 % 1200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 60 mOhms 250mWat 1 % 1000 ppm/C 4.262In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 60 mOhms 250 mW (1/4 W) 1 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 80 mOhms 250mWat 1 % 1000 ppm/C 6.506In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 80 mOhms 250 mW (1/4 W) 1 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 90 mOhms 250mWat 1 % 1000 ppm/C 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 90 mOhms 250 mW (1/4 W) 1 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 110 mOhms 250mW 1 % 600 ppm/C 8.804In Stock
5.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 110 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 150 mOhms 250mW 1 % 600 ppm/C 4.650In Stock
20.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 150 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 160 mOhms 250mW 1 % 600 ppm/C 4.999In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 160 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 180 mOhms 250mW 1 % 600 ppm/C 716In Stock
15.000Expected 1/12/2027
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 180 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 240 mOhms 250mW 1 % 600 ppm/C 8.374In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 240 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 270 mOhms 250mW 1 % 600 ppm/C 6.961In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 270 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 280 mOhms 250mW 1 % 600 ppm/C 1.844In Stock
10.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 280 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 360 mOhms 250mW 1 % 600 ppm/C 4.457In Stock
10.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 360 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 390 mOhms 250mW 1 % 300 ppm/C 10.931In Stock
10.000Expected 11/24/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 390 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 300 mOhms 250mW 1 % 600 ppm/C 10.493In Stock
5.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 300 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 540 mOhms 250mW 1 % 200 ppm/C 3.515In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 540 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 560 mOhms 250mW 1 % 200 ppm/C 6.490In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 560 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 750 mOhms 250mW 1 % 200 ppm/C 6.300In Stock
50.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 750 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 820 mOhms 250mW 1 % 200 ppm/C 984In Stock
15.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 820 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 800 mOhms 250mW 1 % 200 ppm/C 1.295In Stock
10.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 800 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 910 mOhms 250mW 1 % 200 ppm/C 11.100In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 910 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 900 mOhms 250mW 1 % 200 ppm/C 1.763In Stock
5.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 900 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 560 mOhms 250mW 1 % 200 ppm/C 3.246In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel RL 560 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT