1206 3216 Current Sense Resistors - SMD

Results: 5.775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 6 mOhms 1/4W 50PPM/C 1 % 1206 AEC-Q200 2.856In Stock
8.000On Order
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 6 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 12mOhms 1/4W 50PPM/C 1 % 1206 AEC-Q200 7.281In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 12 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 18mOhms 1/4W 50PPM/C 1 % 1206 AEC-Q200 4.944In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 18 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 1 Watts 1 % 50 ppm/C AEC-Q200 280In Stock
12.000Expected 10/13/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 10 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 3 mOhms 1 Watts 1 % 50 ppm/C AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 3 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 11 mOhms 1 W 50PPM/C 1 % 1206 AEC-Q200 2.328In Stock
4.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 11 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 12 mOhms 1 W 50PPM/C 1 % 1206 AEC-Q200 504In Stock
8.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 12 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 15 mOhms 1 W 50PPM/C 1 % 1206 AEC-Q200 45In Stock
16.000On Order
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 15 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 2.5 mOhms 1W 50PPM/C 1 % 1206 AEC-Q200 2.421In Stock
4.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 2.5 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 1mOhms 1/2W) 50PPM/C 1 % 1206 AEC-Q200 7.695In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 1 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 2 mOhms 1/2W 50PPM/C 1 % 1206 AEC-Q200 10.255In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 2 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 3 mOhms 1/2W 50PPM/C 1 % 1206 AEC-Q200 3.481In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 3 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 1/2W 50PPM/C 1 % 1206 AEC-Q200 3.145In Stock
4.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 5 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 12mOhms 1/2W 50PPM/C 1 % 1206 AEC-Q200 125In Stock
16.000On Order
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 12 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 3 mOhms 250 mWa 1 % 100 ppm/C AEC-Q200 39In Stock
4.000Expected 10/20/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 3 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 250 mWa 1 % 100 ppm/C AEC-Q200 4.293In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 5 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5mOhms 1/4W 100PPM/C 1 % 1206 AEC-Q200 363In Stock
4.000Expected 9/29/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 5 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 1 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 3.603In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 1 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 3 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 66In Stock
8.000On Order
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 3 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 15 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 3.292In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 15 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 4.231In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 4 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 2.905In Stock
4.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 4 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 0.005Ohm 1W 100PPM/C 1206 AEC-Q200 2.009In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 5 mOhms 1 W 1 % 100 PPM / C 1206 3216 2 Terminal AEC-Q200
YAGEO Current Sense Resistors - SMD 6 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 1.351In Stock
8.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 6 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 2 mOhms 250 mWa 1 % 75 ppm/C AEC-Q200 1.085In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel PA-E 2 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200